HARWIN, D2 2.54 mm Pitch Vertical 8 Way, Through Hole Standard Pin Open Frame DIL Socket, 1A

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save $0.87

View bulk pricing options

Subtotal (1 pack of 5 units)*

$10.55

(exc. GST)

$11.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 130 unit(s) shipping from 17 November 2026
  • Plus 170 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 10$2.11$10.55-
15 - 20$2.052$10.26$0.87
25 +$2.024$10.12$2.15

*price indicative

RS Stock No.:
909-4219
Mfr. Part No.:
D2808-42
Brand:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Product Type

DIL Socket

Number of Contacts

8

Mount Type

Through Hole

Current

1A

Pin Type

Standard

Pitch

2.54mm

Row Width

7.62mm

Voltage

100V ac, 150V ac

Frame Type

Open Frame

Contact Plating

Gold

Orientation

Vertical

Termination Type

Solder

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Width

10.02mm

Standards/Approvals

No

Length

10.1mm

Depth

4.2mm

Contact Material

Beryllium Copper

Series

D2

Housing Material

Plastic

Harwin D2 Series 2.54mm IC DIP Sockets


D2 series 2.54mm IC DIP sockets with an open frame design and 7.62mm row spacing. These D2 series PCB IC DIP sockets accept leads with a diameter range of 0.41 to 0.56mm and are both end and side stackable. The female contacts of these IC DIP sockets are machined and gold plated.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy