HARWIN, D2 2.54 mm Pitch Vertical 8 Way, Through Hole Standard Pin Open Frame DIL Socket, 1A
- RS Stock No.:
- 173-0978
- Mfr. Part No.:
- D2808-42
- Brand:
- HARWIN
This image is representative of the product range
Get a bulk buy discount
Add 260 more to save 10%
View bulk pricing optionsSubtotal (1 tube of 52 units)*
$82.52
(exc. GST)
$90.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 156 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 52 - 208 | $1.587 | $82.52 | - |
| 260 + | $1.428 | $74.26 | 10% |
*price indicative
- RS Stock No.:
- 173-0978
- Mfr. Part No.:
- D2808-42
- Brand:
- HARWIN
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
| Brand | HARWIN | |
| Number of Contacts | 8 | |
| Product Type | DIL Socket | |
| Mount Type | Through Hole | |
| Current | 1A | |
| Pin Type | Standard | |
| Pitch | 2.54mm | |
| Row Width | 7.62mm | |
| Voltage | 100V ac, 150V ac | |
| Frame Type | Open Frame | |
| Contact Plating | Gold | |
| Orientation | Vertical | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 10.1mm | |
| Depth | 4.2mm | |
| Standards/Approvals | No | |
| Width | 10.02mm | |
| Series | D2 | |
| Housing Material | Plastic | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Number of Contacts 8 | ||
Product Type DIL Socket | ||
Mount Type Through Hole | ||
Current 1A | ||
Pin Type Standard | ||
Pitch 2.54mm | ||
Row Width 7.62mm | ||
Voltage 100V ac, 150V ac | ||
Frame Type Open Frame | ||
Contact Plating Gold | ||
Orientation Vertical | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 10.1mm | ||
Depth 4.2mm | ||
Standards/Approvals No | ||
Width 10.02mm | ||
Series D2 | ||
Housing Material Plastic | ||
Contact Material Beryllium Copper | ||
Harwin D2 Series 2.54mm IC DIP Sockets
D2 series 2.54mm IC DIP sockets with an open frame design and 7.62mm row spacing. These D2 series PCB IC DIP sockets accept leads with a diameter range of 0.41 to 0.56mm and are both end and side stackable. The female contacts of these IC DIP sockets are machined and gold plated.
Related links
- HARWIN Through Hole Standard Pin Open Frame DIL Socket, 1A
- HARWIN Through Hole Standard Pin Open Frame DIL Socket, 1A
- HARWIN Through Hole Standard Pin Open Frame DIL Socket, 1A
- HARWIN Through Hole Standard Pin Open Frame DIL Socket, 1A
- HARWIN Through Hole Standard Pin Open Frame DIL Socket, 1A
- HARWIN Through Hole Standard Pin Open Frame DIL Socket, 1A
- HARWIN 7.62 mm Pitch Vertical 8 Way 1A
- ASSMANN WSW 2.54 mm Pitch Vertical 8 Way 1A