3M, 4800 2.54 mm Pitch Straight 14 Way, Through Hole Stamped Pin Open Frame DIL Socket, 1A
- RS Stock No.:
- 827-3546
- Mfr. Part No.:
- 4814-3000-CP
- Brand:
- 3M
Add 5 more to save $0.90
View bulk pricing optionsSubtotal (1 unit)*
$1.02
(exc. GST)
$1.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 101 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $1.02 | - |
| 5 + | $0.84 | $0.90 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
$7.26
(exc. GST)
$7.99
(inc. GST)
- RS Stock No.:
- 827-3546
- Mfr. Part No.:
- 4814-3000-CP
- Brand:
- 3M
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | DIL Socket | |
| Number of Contacts | 14 | |
| Mount Type | Through Hole | |
| Current | 1A | |
| Pin Type | Stamped | |
| Pitch | 2.54mm | |
| Row Width | 7.62mm | |
| Frame Type | Open Frame | |
| Contact Plating | Tin over Nickel | |
| Orientation | Straight | |
| Minimum Operating Temperature | 25°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Depth | 5.08mm | |
| Width | 10.16mm | |
| Standards/Approvals | No | |
| Length | 17.65mm | |
| Housing Material | Fibreglass Reinforced Polyethylene Terephthalate | |
| Series | 4800 | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type DIL Socket | ||
Number of Contacts 14 | ||
Mount Type Through Hole | ||
Current 1A | ||
Pin Type Stamped | ||
Pitch 2.54mm | ||
Row Width 7.62mm | ||
Frame Type Open Frame | ||
Contact Plating Tin over Nickel | ||
Orientation Straight | ||
Minimum Operating Temperature 25°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Depth 5.08mm | ||
Width 10.16mm | ||
Standards/Approvals No | ||
Length 17.65mm | ||
Housing Material Fibreglass Reinforced Polyethylene Terephthalate | ||
Series 4800 | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- US
3M 4800 Series DIP Sockets
- RS Stock No. 1646099
- Mfr. Part No. 1-2199298-3
- RS Stock No. 8802286
- Mfr. Part No. 1-2199298-3
- RS Stock No. 0166668
- Mfr. Part No. IC30-1403-G4
- RS Stock No. 0577625
- Mfr. Part No. DIL 20 EG
Related links
- Amphenol ICC 2.54 mm Pitch Straight 8 Way 1A
- E-TEC Through Hole Stamped Pin Open Frame DIL Socket, 1A
- ASSMANN WSW 2.54 mm Pitch Vertical 8 Way 1A
- ASSMANN WSW 2.54 mm Pitch Vertical 28 Way 1A
- ASSMANN WSW 2.54 mm Pitch Vertical 6 Way 1A
- ASSMANN WSW 2.54 mm Pitch Vertical 18 Way 1A
- ASSMANN WSW 2.54 mm Pitch Vertical 24 Way 1A
- ASSMANN WSW 2.54 mm Pitch Vertical 16 Way 1A










