ASSMANN WSW 2.54 mm Pitch Vertical 28 Way, Through Hole Turned Pin Open Frame DIL Socket, 3A
- RS Stock No.:
- 674-2508
- Mfr. Part No.:
- AR 28 HZL-TT
- Brand:
- ASSMANN WSW
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$28.73
(exc. GST)
$31.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 360 unit(s) shipping from 17 November 2026
- Plus 130 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 490 | $2.873 | $28.73 | - |
| 500 - 2490 | $2.804 | $28.04 | 2% |
| 2500 + | $2.306 | $23.06 | 19% |
*price indicative
- RS Stock No.:
- 674-2508
- Mfr. Part No.:
- AR 28 HZL-TT
- Brand:
- ASSMANN WSW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ASSMANN WSW | |
| Product Type | DIL Socket | |
| Number of Contacts | 28 | |
| Mount Type | Through Hole | |
| Current | 3A | |
| Pin Type | Turned | |
| Pitch | 2.54mm | |
| Voltage | 100V ac | |
| Row Width | 15.24mm | |
| Frame Type | Open Frame | |
| Contact Plating | Tin | |
| Orientation | Vertical | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Depth | 3mm | |
| Width | 17.78mm | |
| Length | 35.56mm | |
| Standards/Approvals | No | |
| Contact Material | Brass, Phosphor Bronze | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand ASSMANN WSW | ||
Product Type DIL Socket | ||
Number of Contacts 28 | ||
Mount Type Through Hole | ||
Current 3A | ||
Pin Type Turned | ||
Pitch 2.54mm | ||
Voltage 100V ac | ||
Row Width 15.24mm | ||
Frame Type Open Frame | ||
Contact Plating Tin | ||
Orientation Vertical | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Depth 3mm | ||
Width 17.78mm | ||
Length 35.56mm | ||
Standards/Approvals No | ||
Contact Material Brass, Phosphor Bronze | ||
Housing Material PBT | ||
- COO (Country of Origin):
- CN
Assmann 2.54mm Open Frame IC DIP Sockets with Turned Pin Contacts
A range of open frame IC DIP sockets with a 2.54mm pitch. These 2.54mm PCB through hole mount IC DIP sockets have a black UL94V-0 PBT insulator and tin plated turned pin contacts.
Related links
- ASSMANN WSW 2.54 mm Pitch Vertical 28 Way 3A
- ASSMANN WSW 2.54 mm Pitch Vertical 10 Way 3A
- ASSMANN WSW 2.54 mm Pitch Vertical 6 Way 3A
- ASSMANN WSW 2.54 mm Pitch Vertical 24 Way 3A
- ASSMANN WSW 2.54 mm Pitch Vertical 14 Way 3A
- ASSMANN WSW 2.54 mm Pitch Vertical 8 Way 3A
- ASSMANN WSW 2.54 mm Pitch Vertical 40 Way 3A
- ASSMANN WSW 2.54 mm Pitch Vertical 18 Way 3A
