Winslow 2.54 mm Pitch Vertical 28 Way, Through Hole Turned Pin Open Frame DIL Socket, 3A
- RS Stock No.:
- 226-3916
- Mfr. Part No.:
- W30528SFTRC
- Brand:
- Winslow
This image is representative of the product range
Get a bulk buy discount
Add 1050 more to save $137.55
View bulk pricing optionsSubtotal (1 tube of 14 units)*
$45.96
(exc. GST)
$50.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 126 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 14 - 1036 | $3.283 | $45.96 | - |
| 1050 - 5586 | $3.152 | $44.13 | $137.55 |
| 5600 + | $3.022 | $42.31 | $1,461.60 |
*price indicative
- RS Stock No.:
- 226-3916
- Mfr. Part No.:
- W30528SFTRC
- Brand:
- Winslow
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Winslow | |
| Product Type | DIL Socket | |
| Number of Contacts | 28 | |
| Mount Type | Through Hole | |
| Current | 3A | |
| Pin Type | Turned | |
| Pitch | 2.54mm | |
| Row Width | 15.24mm | |
| Frame Type | Open Frame | |
| Contact Plating | Tin, Gold | |
| Orientation | Vertical | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.5mm | |
| Depth | 17.66mm | |
| Standards/Approvals | No | |
| Length | 35.48mm | |
| Contact Material | Beryllium Copper | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Winslow | ||
Product Type DIL Socket | ||
Number of Contacts 28 | ||
Mount Type Through Hole | ||
Current 3A | ||
Pin Type Turned | ||
Pitch 2.54mm | ||
Row Width 15.24mm | ||
Frame Type Open Frame | ||
Contact Plating Tin, Gold | ||
Orientation Vertical | ||
Termination Type Solder | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 150°C | ||
Width 3.5mm | ||
Depth 17.66mm | ||
Standards/Approvals No | ||
Length 35.48mm | ||
Contact Material Beryllium Copper | ||
Housing Material PBT | ||
- COO (Country of Origin):
- GB

Ultra Low Profile Gold-Plated Contact DIL Sockets
These sockets have the same specification as the Type 3, low profile versions, but with super flat hollow tail contacts which allow the height of the IC above the PCB to be reduced, as the IC can sit lower in the socket (as shown in the above diagram).
Related links
- Winslow 2.54 mm Pitch Vertical 28 Way 3A
- Winslow 2.54 mm Pitch Vertical 18 Way 3A
- Winslow 2.54 mm Pitch Vertical 16 Way 3A
- Winslow 2.54 mm Pitch Vertical 6 Way 3A
- Winslow 2.54 mm Pitch Vertical 24 Way 3A
- Winslow 2.54 mm Pitch Vertical 20 Way 3A
- Winslow 2.54 mm Pitch Vertical 8 Way 3A
- Winslow 2.54 mm Pitch Vertical 14 Way 3A
