ASSMANN WSW 2.54 mm Pitch Vertical 16 Way, Through Hole Turned Pin Open Frame DIL Socket, 3A

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save $20.00

View bulk pricing options

Subtotal (1 pack of 10 units)*

$15.14

(exc. GST)

$16.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 130 unit(s) shipping from 09 November 2026
  • Plus 140 unit(s) shipping from 16 November 2026
  • Plus 1,710 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 490$1.514$15.14-
500 - 2490$1.474$14.74$20.00
2500 +$1.41$14.10$260.00

*price indicative

Packaging Options:
RS Stock No.:
674-2485
Mfr. Part No.:
AR 16 HZL-TT
Brand:
ASSMANN WSW
Find similar products by selecting one or more attributes.
Select all

Brand

ASSMANN WSW

Product Type

DIL Socket

Number of Contacts

16

Mount Type

Through Hole

Current

3A

Pin Type

Turned

Pitch

2.54mm

Voltage

100V ac

Row Width

7.62mm

Frame Type

Open Frame

Contact Plating

Tin

Orientation

Vertical

Termination Type

Solder

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

No

Length

20.32mm

Width

10.16mm

Depth

3mm

Contact Material

Brass, Phosphor Bronze

Housing Material

Polybutylene Terephthalate

Assmann 2.54mm Open Frame IC DIP Sockets with Turned Pin Contacts


A range of open frame IC DIP sockets with a 2.54mm pitch. These 2.54mm PCB through hole mount IC DIP sockets have a black UL94V-0 PBT insulator and tin plated turned pin contacts.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy