ASSMANN WSW 2.54 mm Pitch Vertical 32 Way, Through Hole Stamped Pin Open Frame DIL Socket, 1A
- RS Stock No.:
- 674-2463
- Mfr. Part No.:
- A 32-LC-TT
- Brand:
- ASSMANN WSW
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$17.01
(exc. GST)
$18.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
- Plus 410 unit(s) shipping from 09 November 2026
- Plus 660 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $1.701 | $17.01 | - |
| 250 - 740 | $1.654 | $16.54 | 2% |
| 750 - 1990 | $1.613 | $16.13 | 5% |
| 2000 - 3990 | $1.568 | $15.68 | 7% |
| 4000 + | $1.523 | $15.23 | 10% |
*price indicative
- RS Stock No.:
- 674-2463
- Mfr. Part No.:
- A 32-LC-TT
- Brand:
- ASSMANN WSW
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ASSMANN WSW | |
| Number of Contacts | 32 | |
| Product Type | DIL Socket | |
| Mount Type | Through Hole | |
| Pin Type | Stamped | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Voltage | 60V ac | |
| Row Width | 15.24mm | |
| Frame Type | Open Frame | |
| Contact Plating | Tin | |
| Orientation | Vertical | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 17.78mm | |
| Length | 40.64mm | |
| Depth | 5.1mm | |
| Standards/Approvals | No | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand ASSMANN WSW | ||
Number of Contacts 32 | ||
Product Type DIL Socket | ||
Mount Type Through Hole | ||
Pin Type Stamped | ||
Current 1A | ||
Pitch 2.54mm | ||
Voltage 60V ac | ||
Row Width 15.24mm | ||
Frame Type Open Frame | ||
Contact Plating Tin | ||
Orientation Vertical | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Width 17.78mm | ||
Length 40.64mm | ||
Depth 5.1mm | ||
Standards/Approvals No | ||
Contact Material Phosphor Bronze | ||
Housing Material Polybutylene Terephthalate | ||
- COO (Country of Origin):
- TW
Assmann 2.54mm Open Frame IC DIP Sockets with Stamped Contacts
A range of open frame IC DIP sockets with a 2.54mm pitch. These 2.54mm PCB through hole mount IC DIP sockets have a black UL94V-0 PBT insulator and stamped tin plated phosphor bronze contacts.
Related links
- ASSMANN WSW 2.54 mm Pitch Vertical 18 Way 1A
- ASSMANN WSW 2.54 mm Pitch Vertical 16 Way 1A
- ASSMANN WSW 2.54 mm Pitch Vertical 14 Way 1A
- ASSMANN WSW 2.54 mm Pitch Vertical 8 Way 1A
- ASSMANN WSW 2.54 mm Pitch Vertical 28 Way 1A
- ASSMANN WSW 2.54 mm Pitch Vertical 6 Way 1A
- ASSMANN WSW 2.54 mm Pitch Vertical 40 Way 1A
- ASSMANN WSW 2.54 mm Pitch Vertical 20 Way 1A
