E-TEC, LOP/SLP 2.54 mm Pitch Vertical 16 Way, Through Hole Turned Pin Open Frame DIL Socket, 1A
- RS Stock No.:
- 615-4945
- Mfr. Part No.:
- LOP-316-S083-95
- Brand:
- E-TEC
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 27 units)*
$232.50
(exc. GST)
$255.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 27 - 648 | $8.611 | $232.50 |
| 675 - 1998 | $8.312 | $224.42 |
| 2025 + | $7.924 | $213.95 |
*price indicative
- RS Stock No.:
- 615-4945
- Mfr. Part No.:
- LOP-316-S083-95
- Brand:
- E-TEC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | E-TEC | |
| Product Type | DIL Socket | |
| Number of Contacts | 16 | |
| Mount Type | Through Hole | |
| Pin Type | Turned | |
| Current | 1A | |
| Pitch | 2.54mm | |
| Row Width | 7.62mm | |
| Voltage | 100V | |
| Frame Type | Open Frame | |
| Contact Plating | Gold, Tin | |
| Orientation | Vertical | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 125°C | |
| Depth | 10.16mm | |
| Width | 2.41mm | |
| Standards/Approvals | No | |
| Length | 20.32mm | |
| Series | LOP/SLP | |
| Contact Material | Beryllium Copper | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand E-TEC | ||
Product Type DIL Socket | ||
Number of Contacts 16 | ||
Mount Type Through Hole | ||
Pin Type Turned | ||
Current 1A | ||
Pitch 2.54mm | ||
Row Width 7.62mm | ||
Voltage 100V | ||
Frame Type Open Frame | ||
Contact Plating Gold, Tin | ||
Orientation Vertical | ||
Termination Type Solder | ||
Maximum Operating Temperature 125°C | ||
Depth 10.16mm | ||
Width 2.41mm | ||
Standards/Approvals No | ||
Length 20.32mm | ||
Series LOP/SLP | ||
Contact Material Beryllium Copper | ||
Housing Material PBT | ||
Super low profile sockets
Sockets featuring gold-plated / tin-plated tulip contacts for insertion in standard Ø 0.8 mm PCB holes.
Allow PCBs (EPROM) to be fitted on sockets even in applications where the space between two boards is minimal. The memory and its socket have a height above board of only 7.62 mm.
Glass fibre reinforced polyester insulation, open frame construction.
Juxtaposable sockets without throughput loss.
Installation on the board is identical to that for a standard socket, and a track between two contacts is possible.
Related links
- E-TEC Through Hole Turned Pin Open Frame DIL Socket, 1A
- E-TEC Through Hole Turned Pin Open Frame DIL Socket, 1A
- E-TEC Through Hole Turned Pin Open Frame DIL Socket, 1A
- E-TEC Through Hole Turned Pin Open Frame DIL Socket, 1A
- E-TEC 1.78 mm Pitch Vertical 64 Way 3A
- E-TEC Through Hole Turned Pin Open Frame DIL Socket, 3A
- E-TEC Through Hole Turned Pin Open Frame DIL Socket, 3A
- E-TEC Through Hole Turned Pin Open Frame DIL Socket, 3A
