Winslow 1.77 mm Pitch Vertical 64 Way, Through Hole Stamped Pin Open Frame DIL Socket, 10A
- RS Stock No.:
- 228-0078
- Mfr. Part No.:
- W3164/607TRC
- Brand:
- Winslow
This image is representative of the product range
Get a bulk buy discount
Add 750 more to save 1%
View bulk pricing optionsSubtotal (1 tube of 10 units)*
$55.11
(exc. GST)
$60.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 110 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 10 - 740 | $5.511 | $55.11 | - |
| 750 - 3990 | $5.444 | $54.44 | 1% |
| 4000 + | $5.277 | $52.77 | 4% |
*price indicative
- RS Stock No.:
- 228-0078
- Mfr. Part No.:
- W3164/607TRC
- Brand:
- Winslow
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Winslow | |
| Product Type | DIL Socket | |
| Number of Contacts | 64 | |
| Mount Type | Through Hole | |
| Current | 10A | |
| Pin Type | Stamped | |
| Pitch | 1.77mm | |
| Row Width | 19.05mm | |
| Frame Type | Open Frame | |
| Contact Plating | Tin | |
| Orientation | Vertical | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 150°C | |
| Length | 56.89mm | |
| Standards/Approvals | No | |
| Depth | 21.59mm | |
| Width | 5.05mm | |
| Housing Material | PBT | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Winslow | ||
Product Type DIL Socket | ||
Number of Contacts 64 | ||
Mount Type Through Hole | ||
Current 10A | ||
Pin Type Stamped | ||
Pitch 1.77mm | ||
Row Width 19.05mm | ||
Frame Type Open Frame | ||
Contact Plating Tin | ||
Orientation Vertical | ||
Termination Type Solder | ||
Maximum Operating Temperature 150°C | ||
Length 56.89mm | ||
Standards/Approvals No | ||
Depth 21.59mm | ||
Width 5.05mm | ||
Housing Material PBT | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- TW
Shrink DIP Sockets
Stamped and turned pin, low insertion force Shrink DIP sockets with a pin spacing of 0.07in
The stamped pins being tin-plated phosphor bronze, the turned pins having a gold over nickel-plated inner contact with a tin-plated brass outer shell
- RS Stock No. 2280084
- Mfr. Part No. W3142/607TRC
Each (In a Tube of 16)
$4.279
- RS Stock No. 2280113
- Mfr. Part No. W3128/407TRC
Each (In a Tube of 24)
$4.165
- RS Stock No. 2280135
- Mfr. Part No. W30564/7TRC
Each
$19.49
- RS Stock No. 0402816
- Mfr. Part No. W3124TRC
Each (In a Pack of 50)
$0.915
Related links
- Winslow 1.77 mm Pitch Vertical 42 Way 10A
- Winslow 1.77 mm Pitch Vertical 28 Way 10A
- Winslow 1.77 mm Pitch Vertical 64 Way 5A
- Winslow Through Hole Stamped Pin Open Frame DIL Socket, 10A
- Winslow Through Hole Stamped Pin Open Frame DIL Socket, 10A
- Winslow Through Hole Stamped Pin Open Frame DIL Socket, 10A
- Winslow Through Hole Stamped Pin Open Frame DIL Socket, 10A
- Winslow Through Hole Stamped Pin Open Frame DIL Socket, 10A











