Samtec, ICF 2.54 mm Pitch Straight 8 Way, Surface Turned Pin Open Frame ZIF IC Dip Socket
- RS Stock No.:
- 227-1405
- Mfr. Part No.:
- ICF-308-T-O-TR
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$9.60
(exc. GST)
$10.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | $1.92 | $9.60 |
| 125 - 245 | $1.842 | $9.21 |
| 250 + | $1.764 | $8.82 |
*price indicative
- RS Stock No.:
- 227-1405
- Mfr. Part No.:
- ICF-308-T-O-TR
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | ZIF IC Dip Socket | |
| Number of Contacts | 8 | |
| Mount Type | Surface | |
| Pin Type | Turned | |
| Pitch | 2.54mm | |
| Row Width | 3mm | |
| Frame Type | Open Frame | |
| Contact Plating | Tin | |
| Orientation | Straight | |
| Termination Type | Screw | |
| Standards/Approvals | No | |
| Series | ICF | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type ZIF IC Dip Socket | ||
Number of Contacts 8 | ||
Mount Type Surface | ||
Pin Type Turned | ||
Pitch 2.54mm | ||
Row Width 3mm | ||
Frame Type Open Frame | ||
Contact Plating Tin | ||
Orientation Straight | ||
Termination Type Screw | ||
Standards/Approvals No | ||
Series ICF | ||
Non Compliant
The Samtec ICF series 2.54mm SMT screw machine DIP socket has 8 positions with 7.62mm row spacing. It has tin plating and tails out lead style.
Dual row design
Tape and reel packaging
Related links
- Samtec Surface Mount Turned Pin Open Frame ZIF IC Dip Socket
- Samtec Surface Mount Turned Pin Open Frame ZIF IC Dip Socket
- Samtec Surface Mount Turned Pin Open Frame ZIF IC Dip Socket
- Samtec PCB Stamped Pin Open Frame DIL Socket
- Samtec PCB Stamped Pin Open Frame DIL Socket
- Preci-Dip Surface Mount Turned Pin Open Frame DIL Socket, 1A
- 3M 2.54mm Pitch Vertical 32 Way 1A
- 3M Through Hole Closed Frame ZIF IC Dip Socket, 1A
