Samtec, ICO-308-SGT 2.54 mm Pitch Vertical 8 Way, Through Hole Standard Pin DIL Socket, 1A
- RS Stock No.:
- 208-8730
- Mfr. Part No.:
- ICO-308-SGT
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 15 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$12.21
(exc. GST)
$13.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 10 | $2.442 | $12.21 | - |
| 15 - 25 | $2.382 | $11.91 | 2% |
| 30 + | $2.346 | $11.73 | 3% |
*price indicative
- RS Stock No.:
- 208-8730
- Mfr. Part No.:
- ICO-308-SGT
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | DIL Socket | |
| Number of Contacts | 8 | |
| Mount Type | Through Hole | |
| Current | 1A | |
| Pin Type | Standard | |
| Pitch | 2.54mm | |
| Row Width | 7.62mm | |
| Contact Plating | Tin, Gold | |
| Orientation | Vertical | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | ICO-308-SGT | |
| Housing Material | Polyester | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type DIL Socket | ||
Number of Contacts 8 | ||
Mount Type Through Hole | ||
Current 1A | ||
Pin Type Standard | ||
Pitch 2.54mm | ||
Row Width 7.62mm | ||
Contact Plating Tin, Gold | ||
Orientation Vertical | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series ICO-308-SGT | ||
Housing Material Polyester | ||
The Samtec DIL Socket Dual row design.
Available up to 20 contacts per row
Dual row design
Through-hole
Related links
- Samtec Through Hole Standard Pin DIL Socket, 1A
- HARWIN Through Hole Standard Pin Open Frame DIL Socket, 1A
- TE Connectivity 2.54 mm Pitch Vertical 8 Way 1A
- HARWIN 7.62 mm Pitch Vertical 8 Way 1A
- HARWIN Through Hole Standard Pin Open Frame DIL Socket, 1A
- HARWIN Through Hole Standard Pin Open Frame DIL Socket, 1A
- HARWIN Through Hole Standard Pin Open Frame DIL Socket, 1A
- TE Connectivity 2.54 mm Pitch Vertical 16 Way 1A
