Samtec, ICA Straight, PCB Standard Pin DIL Socket, 1A
- RS Stock No.:
- 197-6812
- Mfr. Part No.:
- ICA-628-STT
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 32 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 16 units)*
$66.58
(exc. GST)
$73.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 16 - 16 | $4.161 | $66.58 | - |
| 32 - 48 | $4.058 | $64.93 | 2% |
| 64 + | $3.994 | $63.90 | 4% |
*price indicative
- RS Stock No.:
- 197-6812
- Mfr. Part No.:
- ICA-628-STT
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | DIL Socket | |
| Mount Type | PCB | |
| Pin Type | Standard | |
| Current | 1A | |
| Contact Plating | Gold | |
| Orientation | Straight | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | ICA | |
| Housing Material | Polyester | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type DIL Socket | ||
Mount Type PCB | ||
Pin Type Standard | ||
Current 1A | ||
Contact Plating Gold | ||
Orientation Straight | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series ICA | ||
Housing Material Polyester | ||
The Samtec ICA series screw machine DIP socket with open end and standard profile. It has tin plating.
Available up to 24 contacts per row
Dual row design
Through-hole
Related links
- Samtec PCB Standard Pin DIL Socket, 1A
- Samtec Through Hole DIL Socket, 1A
- Samtec Through Hole Standard Pin DIL Socket, 1A
- HARWIN Through Hole Standard Pin Open Frame DIL Socket, 1A
- HARWIN 7.62 mm Pitch Vertical 8 Way 1A
- HARWIN Through Hole Standard Pin Open Frame DIL Socket, 1A
- HARWIN Through Hole Standard Pin Open Frame DIL Socket, 1A
- HARWIN Through Hole Standard Pin Open Frame DIL Socket, 1A
