Winslow 2.54 mm Pitch Vertical 24 Way, Through Hole Turned Pin Open Frame DIL Socket, 5A
- RS Stock No.:
- 197-4053
- Mfr. Part No.:
- W30524/3TTRC
- Brand:
- Winslow
This image is representative of the product range
Get a bulk buy discount
Add 800 more to save 1%
View bulk pricing optionsSubtotal (1 tube of 16 units)*
$27.18
(exc. GST)
$29.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1,184 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 16 - 784 | $1.699 | $27.18 | - |
| 800 - 3984 | $1.671 | $26.74 | 1% |
| 4000 + | $1.614 | $25.82 | 5% |
*price indicative
- RS Stock No.:
- 197-4053
- Mfr. Part No.:
- W30524/3TTRC
- Brand:
- Winslow
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Winslow | |
| Product Type | DIL Socket | |
| Number of Contacts | 24 | |
| Mount Type | Through Hole | |
| Pin Type | Turned | |
| Current | 5A | |
| Pitch | 2.54mm | |
| Row Width | 7.62mm | |
| Frame Type | Open Frame | |
| Contact Plating | Tin | |
| Orientation | Vertical | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | No | |
| Width | 4.6mm | |
| Length | 30.4mm | |
| Depth | 10.14mm | |
| Contact Material | Beryllium Copper | |
| Housing Material | PBT | |
| Select all | ||
|---|---|---|
Brand Winslow | ||
Product Type DIL Socket | ||
Number of Contacts 24 | ||
Mount Type Through Hole | ||
Pin Type Turned | ||
Current 5A | ||
Pitch 2.54mm | ||
Row Width 7.62mm | ||
Frame Type Open Frame | ||
Contact Plating Tin | ||
Orientation Vertical | ||
Termination Type Solder | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals No | ||
Width 4.6mm | ||
Length 30.4mm | ||
Depth 10.14mm | ||
Contact Material Beryllium Copper | ||
Housing Material PBT | ||
Low Profile, Turned Pin
Low profile high-quality machined contact d.i.l. sockets comprising a four-finger (3 to 5 microns) tin over nickel-plated beryllium-copper inner contact, with a tin-plated brass outer shell.
Temperature Range: -55°C to +150 °C
Related links
- Winslow 2.54 mm Pitch Vertical 24 Way 5A
- Winslow 2.54 mm Pitch Vertical 28 Way 5A
- Winslow 2.54 mm Pitch Vertical 16 Way 5A
- Winslow 2.54 mm Pitch Vertical 32 Way 5A
- Winslow 2.54 mm Pitch Vertical 14 Way 5A
- Winslow 2.54 mm Pitch Vertical 8 Way 5A
- Winslow 2.54 mm Pitch Vertical 40 Way 5A
- Winslow 2.54 mm Pitch Vertical 22 Way 5A
