Winslow, W30600 2.54 mm Pitch Vertical 24 Way, Through Hole Turned Pin Open Frame DIL Socket, 5A

This image is representative of the product range

Get a bulk buy discount

Add 800 more to save 1%

View bulk pricing options

Subtotal (1 tube of 16 units)*

$99.97

(exc. GST)

$109.97

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
16 - 784$6.248$99.97-
800 - 3984$6.173$98.771%
4000 +$5.981$95.704%

*price indicative

RS Stock No.:
188-2752
Mfr. Part No.:
W30624T3RC
Brand:
Winslow
Find similar products by selecting one or more attributes.
Select all

Brand

Winslow

Product Type

DIL Socket

Number of Contacts

24

Mount Type

Through Hole

Current

5A

Pin Type

Turned

Pitch

2.54mm

Row Width

15.24mm

Frame Type

Open Frame

Contact Plating

Gold, Tin

Orientation

Vertical

Termination Type

Wire Wrap

Maximum Operating Temperature

150°C

Length

30.4mm

Depth

3mm

Standards/Approvals

No

Width

17.66mm

Series

W30600

Housing Material

Fibreglass Reinforced Polybutylene Terephthalate

Contact Material

Beryllium Copper

COO (Country of Origin):
GB

Winslow Adaptics W30600 Series Wire Wrap DIL IC Sockets


W30600 Series Level 3 wire wrap DIL IC sockets with an open frame housing. These DIL IC sockets have screw machined (turned) half hard brass outer pins with a beryllium copper contact. The contact is gold plated and the outer pins have a pure bright tin plating. The pins of these wire wrap DIL IC sockets feature a straight knurled barrel which prevents the pin rotating during the wrapping process. The frame is made from PBT with a UL 94 V-0 rating.

Features and Benefits


Screw machined contacts

Knurled barrel to prevent pin rotation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy