Winslow, W30600 2.54 mm Pitch Vertical 32 Way, Through Hole Turned Pin Open Frame DIL Socket, 5A
- RS Stock No.:
- 187-2070
- Mfr. Part No.:
- W30632T3RC
- Brand:
- Winslow
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 187-2070
- Mfr. Part No.:
- W30632T3RC
- Brand:
- Winslow
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Winslow | |
| Product Type | DIL Socket | |
| Number of Contacts | 32 | |
| Mount Type | Through Hole | |
| Current | 5A | |
| Pin Type | Turned | |
| Pitch | 2.54mm | |
| Row Width | 15.24mm | |
| Frame Type | Open Frame | |
| Contact Plating | Tin, Gold | |
| Orientation | Vertical | |
| Termination Type | Wire Wrap | |
| Maximum Operating Temperature | 150°C | |
| Depth | 3mm | |
| Width | 17.66mm | |
| Standards/Approvals | No | |
| Length | 40.56mm | |
| Series | W30600 | |
| Contact Material | Beryllium Copper | |
| Housing Material | Fibreglass Reinforced Polybutylene Terephthalate | |
| Select all | ||
|---|---|---|
Brand Winslow | ||
Product Type DIL Socket | ||
Number of Contacts 32 | ||
Mount Type Through Hole | ||
Current 5A | ||
Pin Type Turned | ||
Pitch 2.54mm | ||
Row Width 15.24mm | ||
Frame Type Open Frame | ||
Contact Plating Tin, Gold | ||
Orientation Vertical | ||
Termination Type Wire Wrap | ||
Maximum Operating Temperature 150°C | ||
Depth 3mm | ||
Width 17.66mm | ||
Standards/Approvals No | ||
Length 40.56mm | ||
Series W30600 | ||
Contact Material Beryllium Copper | ||
Housing Material Fibreglass Reinforced Polybutylene Terephthalate | ||
- COO (Country of Origin):
- GB
Winslow Adaptics W30600 Series Wire Wrap DIL IC Sockets
W30600 Series Level 3 wire wrap DIL IC sockets with an open frame housing. These DIL IC sockets have screw machined (turned) half hard brass outer pins with a beryllium copper contact. The contact is gold plated and the outer pins have a pure bright tin plating. The pins of these wire wrap DIL IC sockets feature a straight knurled barrel which prevents the pin rotating during the wrapping process. The frame is made from PBT with a UL 94 V-0 rating.
Features and Benefits
Screw machined contacts
Knurled barrel to prevent pin rotation
Related links
- Winslow Through Hole Turned Pin Open Frame DIL Socket, 5A
- Winslow Through Hole Turned Pin Open Frame DIL Socket, 5A
- Winslow Through Hole Turned Pin Open Frame DIL Socket, 5A
- Winslow Through Hole Turned Pin Open Frame DIL Socket, 5A
- Winslow Through Hole Turned Pin Open Frame DIL Socket, 5A
- Winslow Through Hole Turned Pin Open Frame DIL Socket, 5A
- Winslow Through Hole Turned Pin Open Frame DIL Socket, 5A
- Winslow Through Hole Turned Pin Open Frame DIL Socket, 5A
