Nexperia Digital Transistor, 100 mA NPN, 50 V, 3-Pin SOT-23
- RS Stock No.:
- 725-8486
- Mfr. Part No.:
- PDTC144ET,215
- Brand:
- Nexperia
Bulk discount available
Subtotal (1 tape of 200 units)*
$20.80
(exc. GST)
$22.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 800 unit(s) shipping from 30 March 2026
- Plus 3,000 unit(s) shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 200 - 600 | $0.104 | $20.80 |
| 800 - 1400 | $0.103 | $20.60 |
| 1600 + | $0.10 | $20.00 |
*price indicative
- RS Stock No.:
- 725-8486
- Mfr. Part No.:
- PDTC144ET,215
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Digital Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Transistor Polarity | NPN | |
| Maximum Transition Frequency ft | 230MHz | |
| Minimum DC Current Gain hFE | 80 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Emitter Base Voltage VEBO | 10V | |
| Maximum Power Dissipation Pd | 250mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Series | PDTC144E | |
| Standards/Approvals | RoHS | |
| Height | 1mm | |
| Length | 2.9mm | |
| Width | 1.3 mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Digital Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Transistor Polarity NPN | ||
Maximum Transition Frequency ft 230MHz | ||
Minimum DC Current Gain hFE 80 | ||
Minimum Operating Temperature -65°C | ||
Maximum Emitter Base Voltage VEBO 10V | ||
Maximum Power Dissipation Pd 250mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Series PDTC144E | ||
Standards/Approvals RoHS | ||
Height 1mm | ||
Length 2.9mm | ||
Width 1.3 mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Dual Resistor Digital NPN Transistors, Nexperia
Digital Transistors, Nexperia
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Related links
- Nexperia Digital Transistor 50 V, 3-Pin SOT-23
- Nexperia PDTC144ET 100 mA NPN 3-Pin SOT-23
- Nexperia Digital Transistor 50 V, 3-Pin SOT-23
- Nexperia Digital Transistor 50 V, 3-Pin SOT-23
- Nexperia PDTC114ET 100 mA NPN 3-Pin SOT-23
- Nexperia PDTC143ET 100 mA NPN 3-Pin SOT-23
- Nexperia Digital Transistor 50 V, 3-Pin SOT-323
- Nexperia Digital Transistor 50 V, 6-Pin SOT-363
