onsemi MMUN2232LT1G NPN Digital Transistor, 100 mA, 50 V, 3-Pin SOT-23

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
690-0149
Mfr. Part No.:
MMUN2232LT1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Transistor Type

NPN

Maximum DC Collector Current

100 mA

Maximum Collector Emitter Voltage

50 V

Package Type

SOT-23

Mounting Type

Surface Mount

Transistor Configuration

Single

Pin Count

3

Number of Elements per Chip

1

Typical Input Resistor

4.7 kΩ

Dimensions

2.9 x 1.3 x 0.94mm

Typical Resistor Ratio

1

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Related links