onsemi MMUN2211LT3G Digital Transistor, 50 V NPN 100 mA Surface SOT-23, 3-Pin
- RS Stock No.:
- 690-0145
- Mfr. Part No.:
- MMUN2211LT3G
- Brand:
- onsemi
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$3.075
(exc. GST)
$3.375
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 1,400 unit(s) ready to ship from another location
- Plus 122,300 unit(s) shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 2475 | $0.123 | $3.08 |
| 2500 - 4975 | $0.121 | $3.03 |
| 5000 + | $0.119 | $2.98 |
*price indicative
- RS Stock No.:
- 690-0145
- Mfr. Part No.:
- MMUN2211LT3G
- Brand:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Digital Transistor | |
| Package Type | SOT-23 | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Collector Emitter Saturation Voltage VceSAT | 0.25V | |
| Maximum Continuous Collector Current Ic | 100mA | |
| Maximum Power Dissipation Pd | 400mW | |
| Transistor Polarity | NPN | |
| Minimum DC Current Gain hFE | 35 | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 0.94mm | |
| Standards/Approvals | RoHS, Pb-Free | |
| Length | 2.9mm | |
| Series | DTC114E | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Digital Transistor | ||
Package Type SOT-23 | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Collector Emitter Saturation Voltage VceSAT 0.25V | ||
Maximum Continuous Collector Current Ic 100mA | ||
Maximum Power Dissipation Pd 400mW | ||
Transistor Polarity NPN | ||
Minimum DC Current Gain hFE 35 | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 0.94mm | ||
Standards/Approvals RoHS, Pb-Free | ||
Length 2.9mm | ||
Series DTC114E | ||
Automotive Standard AEC-Q101 | ||
Dual Resistor Digital NPN Transistors, ON Semiconductor
Digital Transistors, ON Semiconductor
Resistor-equipped bipolar transistors, also known as Digital Transistors or Bias Resistor Transistors, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.
Standards
Manufacturer Part Nos with S or NSV prefix are automotive qualified to AEC-Q101 standard.
Related links
- onsemi Digital Transistor 3-Pin
- ROHM Digital Transistor 3-Pin
- ROHM DTC114ECAT116 Digital Transistor 3-Pin
- ROHM DTC143ZCAHZGT116 Digital Transistor 3-Pin
- ROHM DTC114ECAHZGT116 Digital Transistor 3-Pin
- onsemi MUN5216DW1T1G Digital Transistor 6-Pin
- onsemi MUN5212DW1T1G Digital Transistor 6-Pin
- ROHM EMH51T2R Digital Transistor 6-Pin
