Fluke calibration, Type J, Type N, Type R, Type T, Type E, K, Type S Probe Handheld 1524 Digital Thermometer, 2

Subtotal (1 unit)*

$7,713.00

(exc. GST)

$8,484.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,713.00

*price indicative

RS Stock No.:
271-2841
Distrelec Article No.:
301-35-859
Mfr. Part No.:
1524-P3-256
Brand:
Fluke calibration
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke calibration

Product Type

Digital Thermometer

Maximum Temperature Measurement

60°C

Model Number

1524

Thermometer Type

Handheld

Probe Type

Type J, Type N, Type R, Type T, Type E, K, Type S

Accuracy

±0.005 %

Number of Temperature Inputs

2

Power Source

Battery

Battery Life

20h

Width

200mm

Length

47mm

Weight

650g

Height

96mm

Standards/Approvals

No

Hazardous Area Certification

No

Temperature Scale

Centigrade

Application

Industrial

Battery Type

AA

COO (Country of Origin):
US
The Fluke Digital Thermometer is a reference thermometers from Fluke calibration which can measure, graph and record PRTs, thermocouples and thermistors. These thermometer readouts deliver high accuracy, wide measurement range, logging and trending all in a handheld tool you can take anywhere. This thermometer lets you handle field applications, laboratory measurements and data logging with ease. And with the dual channel measurement capabilities of the model with you can do twice the work in half the time.

15000 measurements

Supports fast mode operation

Plot and scale trends in real time

128 x 64 backlit LCD graphic display

Memory for 25 readings and statistics

Real time clock for time and date stamps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy