Martindale 175 Thermocouple Digital Thermometer, K Probe, 2 Input(s), 600 °C Max, 0.1 % Accuracy
- RS Stock No.:
- 468-703
- Mfr. Part No.:
- THERMOKIT
- Brand:
- Martindale
Subtotal (1 unit)*
$537.67
(exc. GST)
$591.44
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $537.67 |
*price indicative
- RS Stock No.:
- 468-703
- Mfr. Part No.:
- THERMOKIT
- Brand:
- Martindale
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Martindale | |
| Product Type | Digital Thermometer | |
| Maximum Temperature Measurement | 600°C | |
| Model Number | 175 | |
| Probe Type | K | |
| Thermometer Type | Thermocouple | |
| Accuracy | 0.1 % | |
| Number of Temperature Inputs | 2 | |
| Power Source | Battery | |
| Battery Life | 200h | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Minimum/Maximum Recordings | Yes | |
| Temperature Scale | °C, F | |
| Battery Type | AAA Alkaline | |
| Plug Type | Mini thermocouple | |
| Select all | ||
|---|---|---|
Brand Martindale | ||
Product Type Digital Thermometer | ||
Maximum Temperature Measurement 600°C | ||
Model Number 175 | ||
Probe Type K | ||
Thermometer Type Thermocouple | ||
Accuracy 0.1 % | ||
Number of Temperature Inputs 2 | ||
Power Source Battery | ||
Battery Life 200h | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Minimum/Maximum Recordings Yes | ||
Temperature Scale °C, F | ||
Battery Type AAA Alkaline | ||
Plug Type Mini thermocouple | ||
The Martindale Kit provides an ideal selection of electrical & thermometry instruments and accessories for the HVAC professional. It will save time and increase efficiency. The probes have been chosen to fill the needs of the majority of customers.
Comprehensive full temperature kit
Multiple probe types
Professional carry case
Excellent durability
Related links
- Martindale DT175 Thermocouple Temperature Logging Digital Thermometer 2 Input(s) ±0.1 % Accuracy
- Martindale DT173 Thermocouple Temperature Logging Digital Thermometer 1 Input(s) ±0.1 % Accuracy
- RS PRO RS53-II Wired Digital Thermometer K Probe 1372 °C Max, ±0.1 % Accuracy
- SKF Probe Digital Thermometer 2 Input(s) ±0.5 % Accuracy
- Fluke T3000 FC Wireless Digital Thermometer 1 Input(s) ±0.5 K Accuracy
- RS PRO RS55-II Wired Digital Thermometer K Probe 1372 °C Max, ±0.7 K Accuracy
- Comark BT42C Thermocouple Digital Thermometer 1372 °C Max, ±0.2°C Accuracy
- Comark C48C Thermocouple Digital Thermometer 1372 °C Max, ±0.2°C Accuracy
