TMS320VC5416PGE160 Texas Instruments, 16bit Digital Signal Processor 160MHz 32 kB ROM 144-Pin LQFP
- RS Stock No.:
- 923-6857
- Mfr. Part No.:
- TMS320VC5416PGE160
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 923-6857
- Mfr. Part No.:
- TMS320VC5416PGE160
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Frequency | 160MHz | |
| Device Million Instructions per Second | 160MIPS | |
| Data Bus Width | 16bit | |
| RAM Size | 256 kB | |
| Instruction Set Architecture | Harvard | |
| Program Memory Size | 32 kB | |
| Program Memory Type | DARAM, ROM, SARAM | |
| Numeric and Arithmetic Format | Fixed Point | |
| Mounting Type | Surface Mount | |
| Package Type | LQFP | |
| Pin Count | 144 | |
| Typical Operating Supply Voltage | 1.6 V, 3.3 V | |
| Dimensions | 20 x 20 x 1.4mm | |
| Width | 20mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.4mm | |
| Maximum Operating Temperature | +100 °C | |
| Length | 20mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Frequency 160MHz | ||
Device Million Instructions per Second 160MIPS | ||
Data Bus Width 16bit | ||
RAM Size 256 kB | ||
Instruction Set Architecture Harvard | ||
Program Memory Size 32 kB | ||
Program Memory Type DARAM, ROM, SARAM | ||
Numeric and Arithmetic Format Fixed Point | ||
Mounting Type Surface Mount | ||
Package Type LQFP | ||
Pin Count 144 | ||
Typical Operating Supply Voltage 1.6 V, 3.3 V | ||
Dimensions 20 x 20 x 1.4mm | ||
Width 20mm | ||
Minimum Operating Temperature -40 °C | ||
Height 1.4mm | ||
Maximum Operating Temperature +100 °C | ||
Length 20mm | ||
Digital Signal Processors (DSP), Texas Instruments
Texas Instruments digital signal processors are microprocessor with an architecture optimised for the operational needs of digital signal processing.
Digital Signal Processors, Texas Instruments
Related links
- TMS320LF2407APGEA Texas Instruments, 16bit Digital Signal Processor 40MHz 64 kB Flash EEPROM 144-Pin LQFP
- TMS320VC5502PGF300 Texas Instruments, 32bit Digital Signal Processor 300MHz 32 kB ROM 176-Pin LQFP
- TMS320C5505AZCH12 Texas Instruments Flash, ROM 196-Pin NFBGA
- TMS320VC5402PGE100 Texas Instruments TMS320VC5402, 16bit Digital Signal Processor 20MHz DARAM 144-Pin LQFP
- TMS320LF2406APZA Texas Instruments, 16bit Digital Signal Processor 40MHz 64 kB Flash EEPROM 100-Pin LQFP
- DSPIC33EP512MU814-E/PH Microchip DSPIC33EP512MU814, 16bit Digital Signal Processor 60MHz 536 kB Flash 144-Pin TQFP
- dsPIC33FJ32GP304-I/PT Microchip, 16bit Digital Signal Processor 40MHz 32 kB Flash 44-Pin TQFP
- dsPIC33FJ32GP204-I/PT Microchip, 16bit Digital Signal Processor 40MHz 32 kB Flash 44-Pin TQFP
