DSPIC33EP128GM604-I/PT Microchip, 16bit Digital Signal Processor 140MHz 128 kB Flash 44-Pin TQFP
- RS Stock No.:
- 825-1023
- Mfr. Part No.:
- DSPIC33EP128GM604-I/PT
- Brand:
- Microchip
Subtotal (1 pack of 2 units)*
$23.44
(exc. GST)
$25.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
- 146 unit(s) shipping from 22 December 2025
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | $11.72 | $23.44 |
| 20 - 48 | $11.615 | $23.23 |
| 50 - 98 | $11.42 | $22.84 |
| 100 + | $11.15 | $22.30 |
*price indicative
- RS Stock No.:
- 825-1023
- Mfr. Part No.:
- DSPIC33EP128GM604-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Frequency | 140MHz | |
| Data Bus Width | 16bit | |
| RAM Size | 16 kB | |
| Instruction Set Architecture | DSP | |
| Program Memory Size | 128 kB | |
| Program Memory Type | Flash | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Pin Count | 44 | |
| Typical Operating Supply Voltage | 3 to 3.6 V | |
| Number of UART Channels | 4 | |
| Number of SPI Channels | 3 | |
| USB Channels | 0 | |
| PWM Resolution | 16bit | |
| Pulse Width Modulation | 12(Motor Control), 8 x 16 bit | |
| Dimensions | 10 x 10 x 1.05mm | |
| Width | 10mm | |
| Number of Timers | 13 | |
| Number of I2C Channels | 2 | |
| Number of PCI Channels | 0 | |
| Number of Ethernet Channels | 0 | |
| Timers | 4 x 32 bit, 9 x 16 bit | |
| Number of USART Channels | 0 | |
| Height | 1.05mm | |
| Number of LIN Channels | 0 | |
| Timer Resolution | 16 bit, 32bit | |
| PWM Channels | 12 | |
| Number of PWM Units | 8 | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| ADC Channels | 18 | |
| Number of ADC Units | 1 | |
| Length | 10mm | |
| ADCs | 1(18 x 10bit)/1(18 x 12bit) | |
| Number of CAN Channels | 2 | |
| ADC Resolution | 12 bit, 10bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Frequency 140MHz | ||
Data Bus Width 16bit | ||
RAM Size 16 kB | ||
Instruction Set Architecture DSP | ||
Program Memory Size 128 kB | ||
Program Memory Type Flash | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 44 | ||
Typical Operating Supply Voltage 3 to 3.6 V | ||
Number of UART Channels 4 | ||
Number of SPI Channels 3 | ||
USB Channels 0 | ||
PWM Resolution 16bit | ||
Pulse Width Modulation 12(Motor Control), 8 x 16 bit | ||
Dimensions 10 x 10 x 1.05mm | ||
Width 10mm | ||
Number of Timers 13 | ||
Number of I2C Channels 2 | ||
Number of PCI Channels 0 | ||
Number of Ethernet Channels 0 | ||
Timers 4 x 32 bit, 9 x 16 bit | ||
Number of USART Channels 0 | ||
Height 1.05mm | ||
Number of LIN Channels 0 | ||
Timer Resolution 16 bit, 32bit | ||
PWM Channels 12 | ||
Number of PWM Units 8 | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
ADC Channels 18 | ||
Number of ADC Units 1 | ||
Length 10mm | ||
ADCs 1(18 x 10bit)/1(18 x 12bit) | ||
Number of CAN Channels 2 | ||
ADC Resolution 12 bit, 10bit | ||
dsPIC33EPxxxGM3xx/6xx/7xx 16-Bit Digital Signal Controllers
Microcontroller Features
21 to 85 I/O Pins – Model Dependant
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- DSPIC33EP128GM604-I/PT Microchip, 16bit Digital Signal Processor 140MHz 128 kB Flash 44-Pin TQFP
- dsPIC33FJ128GP804-I/PT Microchip, 16bit Digital Signal Processor 40MHz 128 kB Flash 44-Pin TQFP
- dsPIC33EP128GP504-I/PT Microchip, 16bit Digital Signal Processor 70MHz 128 kB Flash 44-Pin TQFP
- dsPIC33FJ128MC804-I/PT Microchip, 16bit Digital Signal Processor 40MHz 128 kB Flash 44-Pin TQFP
- DSPIC33FJ128MC804-E/PT Microchip, 16bit Digital Signal Processor 40MHz 128 kB Flash 44-Pin TQFP
- DSPIC33FJ128GP804-E/PT Microchip, 16bit Digital Signal Processor 40MHz 128 kB Flash 44-Pin TQFP
- Microchip, 16bit Digital Signal Processor 70MHz 64 kB Flash 44-Pin TQFP
- dsPIC33FJ16GS504-I/PT Microchip, 16bit Digital Signal Processor 40MIPS 16 kB Flash 44-Pin TQFP
