DSPIC33EP64MC202-I/MM Microchip, 16bit Digital Signal Processor 60MHz 64 kB Flash 28-Pin QFN
- RS Stock No.:
- 823-3419
- Mfr. Part No.:
- DSPIC33EP64MC202-I/MM
- Brand:
- Microchip
Subtotal (1 pack of 2 units)*
$10.29
(exc. GST)
$11.32
(inc. GST)
FREE delivery for orders over $60.00 ex GST
- Shipping from 26 January 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | $5.145 | $10.29 |
| 20 - 48 | $4.95 | $9.90 |
| 50 - 98 | $4.76 | $9.52 |
| 100 + | $4.655 | $9.31 |
*price indicative
- RS Stock No.:
- 823-3419
- Mfr. Part No.:
- DSPIC33EP64MC202-I/MM
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Frequency | 60MHz | |
| Data Bus Width | 16bit | |
| RAM Size | 8 kB | |
| Instruction Set Architecture | RISC | |
| Program Memory Size | 64 kB | |
| Program Memory Type | Flash | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 28 | |
| Typical Operating Supply Voltage | 3 to 3.6 V | |
| Number of UART Channels | 2 | |
| Number of LIN Channels | 0 | |
| Height | 0.95mm | |
| PWM Channels | 6 | |
| Pulse Width Modulation | 4(6 x 16 bit) | |
| Dimensions | 6 x 6 x 0.95mm | |
| Width | 6mm | |
| Timer Resolution | 16 bit, 32bit | |
| Maximum Operating Temperature | +85 °C | |
| Number of SPI Channels | 2 | |
| Number of Timers | 2, 5 | |
| USB Channels | 0 | |
| PWM Resolution | 16bit | |
| Minimum Operating Temperature | -40 °C | |
| ADC Channels | 6 | |
| Number of I2C Channels | 2 | |
| Number of PCI Channels | 0 | |
| Number of CAN Channels | 0 | |
| ADC Resolution | 10 bit, 12bit | |
| Number of PWM Units | 4 | |
| ADCs | 6-ch x 10-bit, 6-ch x 12-bit | |
| Length | 6mm | |
| Number of Ethernet Channels | 0 | |
| Number of ADC Units | 1 | |
| Number of USART Channels | 0 | |
| Timers | 2 x 32 bit, 5 x 16 bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Frequency 60MHz | ||
Data Bus Width 16bit | ||
RAM Size 8 kB | ||
Instruction Set Architecture RISC | ||
Program Memory Size 64 kB | ||
Program Memory Type Flash | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 28 | ||
Typical Operating Supply Voltage 3 to 3.6 V | ||
Number of UART Channels 2 | ||
Number of LIN Channels 0 | ||
Height 0.95mm | ||
PWM Channels 6 | ||
Pulse Width Modulation 4(6 x 16 bit) | ||
Dimensions 6 x 6 x 0.95mm | ||
Width 6mm | ||
Timer Resolution 16 bit, 32bit | ||
Maximum Operating Temperature +85 °C | ||
Number of SPI Channels 2 | ||
Number of Timers 2, 5 | ||
USB Channels 0 | ||
PWM Resolution 16bit | ||
Minimum Operating Temperature -40 °C | ||
ADC Channels 6 | ||
Number of I2C Channels 2 | ||
Number of PCI Channels 0 | ||
Number of CAN Channels 0 | ||
ADC Resolution 10 bit, 12bit | ||
Number of PWM Units 4 | ||
ADCs 6-ch x 10-bit, 6-ch x 12-bit | ||
Length 6mm | ||
Number of Ethernet Channels 0 | ||
Number of ADC Units 1 | ||
Number of USART Channels 0 | ||
Timers 2 x 32 bit, 5 x 16 bit | ||
dsPIC33EPxxxGP/MC20x/50x 16-Bit Digital Signal Controllers
Microcontroller Features
21 to 53 I/O Pins – Model Dependant
Power-On Reset (POR)
Power-Up Timer (PWRT)
Oscillator Start-Up Timer (OST)
Brown-Out Reset (BOR)
Extended Watchdog Timer (WDT)
High/Low-Voltage Detection (HLVD) Module
In-Circuit Serial Programming (ICSP)
In-Circuit Debug (ICD)
Peripherals
10/12-Bit Analogue-to-Digital Converter (ADC) - 6 to 16 Channels Depending on Model
Five 16-Bit Timers
Two 32-Bit Timers
Operational Amplifier – 2 to 3 Depending on Model
Comparators – 3 to 4 Depending on Model
Charge Time Measurement Unit (CTMU) – Supports mTouch™ Capacitive Touch Sensing
Two UART Modules
Two SPI Modules
ECAN™ Module
Two I2C™ Modules
Programmable Cyclic Redundancy Check (CRC)
Peripheral Pin Select (PPS)
Peripheral Trigger Generator (PTG)
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- dsPIC33FJ64MC802-I/MM Microchip, 16bit Digital Signal Processor 40MIPS 64 kB Flash 28-Pin QFN-S
- DSPIC33EP32MC202-I/MM Microchip DSPIC, 16bit Digital Signal Processor 60MHz 32 kB Flash 28-Pin QFN
- DSPIC33EP128MC202-I/MM Microchip DSPIC, 16bit Digital Signal Processor 60MHz 128 kB Flash 28-Pin QFN
- DSPIC33FJ128GP802-I/MM Microchip, 16bit Digital Signal Processor 40MHz 128 kB Flash 28-Pin QFN-S
- dsPIC33FJ128MC802-I/MM Microchip, 16bit Digital Signal Processor 40MHz 128 kB Flash 28-Pin QFN S
- DSPIC33EV256GM102-I/MM Microchip, 16bit Digital Signal Processor 70MIPS 256 kB Flash 28-Pin QFN
- dsPIC33EP64MC204-E/PT Microchip dsPIC33EP, 16bit Digital Signal Processor 60MHz 64 kB Flash 44-Pin QFN
- DSPIC33EP512MC806-I/MR Microchip DSPIC, 16bit Digital Signal Processor 60MHz 536 kB Flash 64-Pin QFN
