- RS Stock No.:
- 666-8485
- Mfr. Part No.:
- dsPIC33FJ64MC802-I/MM
- Brand:
- Microchip
13 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$10.50
(exc. GST)
$11.55
(inc. GST)
Units | Per unit |
1 - 15 | $10.50 |
16 - 30 | $10.29 |
31 + | $10.11 |
- RS Stock No.:
- 666-8485
- Mfr. Part No.:
- dsPIC33FJ64MC802-I/MM
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
dsPIC33F Digital Signal Controllers
The dsPIC33F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 40MIPS dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.
dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.
dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 40MIPS |
Data Bus Width | 16bit |
RAM Size | 16 kB |
Instruction Set Architecture | RISC |
Program Memory Size | 64 kB |
Program Memory Type | Flash |
Mounting Type | Surface Mount |
Package Type | QFN-S |
Pin Count | 28 |
Typical Operating Supply Voltage | 3 → 3.6 V |
Number of UART Channels | 2 |
Maximum Operating Temperature | +85 °C |
Number of PWM Units | 6 |
Length | 6mm |
ADCs | 6 x 10/12 bit |
PWM Channels | 2, 6 |
Width | 6mm |
Pulse Width Modulation | 2 x 16 bit, 4(16 bit), 6 x 16 bit |
Number of Ethernet Channels | 0 |
Number of Timers | 5 |
Number of I2C Channels | 1 |
Number of PCI Channels | 0 |
ADC Resolution | 10 bit, 12bit |
Number of CAN Channels | 1 |
ADC Channels | 6 |
Number of ADC Units | 1 |
Minimum Operating Temperature | -40 °C |
PWM Resolution | 16bit |
Timer Resolution | 16bit |
Height | 0.95mm |
Number of LIN Channels | 0 |
Number of USART Channels | 0 |
Timers | 5 x 16 bit |
Dimensions | 6 x 6 x 0.95mm |
Number of SPI Channels | 2 |
USB Channels | 0 |
Related links
- DSPIC33FJ64MC802-I/SP Microchip, 16bit Digital Signal Processor...
- DSPIC33FJ64MC802-I/SO Microchip, 16bit Digital Signal Processor...
- DSPIC33EV256GM102-I/MM Microchip, 16bit Digital Signal Processor...
- Microchip PIC18F2431-I/MM PIC18F 16.384 kB 28-Pin QFN-S
- DSPIC33FJ128GP802-I/MM Microchip, 16bit Digital Signal Processor...
- Electrotherm DTM 4000 Wired Digital Thermometer, 1 Input(s)
- DSPIC33EP64MC202-I/MM Microchip, 16bit Digital Signal Processor...
- Microchip DSPIC33FJ64GP802-I/MM dsPIC33F 64 kB Flash, 28-Pin QFN-S