DSPIC33EP32MC202-I/MM Microchip dsPIC, 16 bit Digital Signal Processor 60 MHz 32kB FLASH 28-Pin QFN
- RS Stock No.:
- 177-1998
- Mfr. Part No.:
- DSPIC33EP32MC202-I/MM
- Brand:
- Microchip
This image is representative of the product range
- RS Stock No.:
- 177-1998
- Mfr. Part No.:
- DSPIC33EP32MC202-I/MM
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Digital Signal Processor | |
| Maximum Clock Frequency | 60MHz | |
| Series | dsPIC | |
| Device Million Instructions per Second | 70MIPS | |
| Data Bus Width | 16bit | |
| RAM Size | 4kB | |
| Core | dsPIC33E/PIC24E | |
| Instruction Set Architecture | C | |
| Program Memory Size | 32kB | |
| Program Memory Type | FLASH | |
| Minimum Supply Voltage | 3.3V | |
| Numeric and Arithmetic Format | ALU | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 3.6V | |
| Number of PWM Channels | 6 | |
| Package Type | QFN | |
| Number of ADCs | 1 | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 28 | |
| Maximum Operating Temperature | 85°C | |
| Height | 950μm | |
| Standards/Approvals | IEC 60730, Class B Safety Library | |
| Length | 6mm | |
| Width | 6mm | |
| ADC Channels | 6 | |
| ADC Resolution | 12bit | |
| Timer Resolution | 32bit | |
| Number of PWM Units | 1 | |
| Automotive Standard | AEC-Q100 | |
| Number of Timers | 2 | |
| Number of Cores | 1 | |
| PWM Resolution | 7.14ns | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Digital Signal Processor | ||
Maximum Clock Frequency 60MHz | ||
Series dsPIC | ||
Device Million Instructions per Second 70MIPS | ||
Data Bus Width 16bit | ||
RAM Size 4kB | ||
Core dsPIC33E/PIC24E | ||
Instruction Set Architecture C | ||
Program Memory Size 32kB | ||
Program Memory Type FLASH | ||
Minimum Supply Voltage 3.3V | ||
Numeric and Arithmetic Format ALU | ||
Mount Type Surface | ||
Maximum Supply Voltage 3.6V | ||
Number of PWM Channels 6 | ||
Package Type QFN | ||
Number of ADCs 1 | ||
Minimum Operating Temperature -40°C | ||
Pin Count 28 | ||
Maximum Operating Temperature 85°C | ||
Height 950μm | ||
Standards/Approvals IEC 60730, Class B Safety Library | ||
Length 6mm | ||
Width 6mm | ||
ADC Channels 6 | ||
ADC Resolution 12bit | ||
Timer Resolution 32bit | ||
Number of PWM Units 1 | ||
Automotive Standard AEC-Q100 | ||
Number of Timers 2 | ||
Number of Cores 1 | ||
PWM Resolution 7.14ns | ||
Related links
- Microchip dsPIC, 16 bit Digital Signal Processor 60 MHz 32kB FLASH 28-Pin QFN
- Microchip dsPIC, 16 bit Digital Signal Processor 40 MHz 16kB FLASH 28-Pin QFN
- DSPIC33FJ16GS502-I/MM Microchip dsPIC, 16 bit Digital Signal Processor 40 MHz 16kB FLASH 28-Pin QFN
- Microchip dsPIC, 16 bit Digital Signal Processor 60 MHz 256kB FLASH 44-Pin QFN
- Microchip dsPIC, 16 bit Digital Signal Processor 60 MHz 536kB FLASH 64-Pin QFN
- DSPIC33EP512MC806-I/MR Microchip dsPIC, 16 bit Digital Signal Processor 60 MHz 536kB FLASH 64-Pin QFN
- DSPIC33EP256GP504-I/ML Microchip dsPIC, 16 bit Digital Signal Processor 60 MHz 256kB FLASH 44-Pin QFN
- DSPIC33EP32MC202-I/SS Microchip, 16 bit Digital Signal Processor 140 MHz 32kB FLASH 28-Pin SSOP
