dsPIC33FJ64GP706A-I/PT Microchip dsPIC33FJXXXGPX06A/X08A/X10A, 16 bit Digital Signal Processor 40 MIPS 64kB FLASH 64-Pin
- RS Stock No.:
- 666-9712
- Mfr. Part No.:
- dsPIC33FJ64GP706A-I/PT
- Brand:
- Microchip
This image is representative of the product range
Add 40 more to save $6.40
View bulk pricing optionsSubtotal (1 unit)*
$11.04
(exc. GST)
$12.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 160 unit(s) shipping from 27 April 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 39 | $11.04 | - |
| 40 - 79 | $10.88 | $6.40 |
| 80 + | $10.62 | $33.60 |
*price indicative
- RS Stock No.:
- 666-9712
- Mfr. Part No.:
- dsPIC33FJ64GP706A-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Clock Frequency | 40MIPS | |
| Product Type | Digital Signal Processor | |
| Series | dsPIC33FJXXXGPX06A/X08A/X10A | |
| Device Million Instructions per Second | 40MIPS | |
| Data Bus Width | 16bit | |
| RAM Size | 16kB | |
| Instruction Set Architecture | RISC | |
| Core | dsPIC33F | |
| Program Memory Size | 64kB | |
| Program Memory Type | FLASH | |
| Minimum Supply Voltage | 3V | |
| Mount Type | Surface | |
| Maximum Supply Voltage | 3.6V | |
| Number of PWM Channels | 8 | |
| Minimum Operating Temperature | -40°C | |
| Package Type | TQFP | |
| Number of ADCs | 1 | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 64 | |
| Standards/Approvals | IEC 60730 | |
| Length | 10mm | |
| Height | 1.05mm | |
| Width | 10mm | |
| ADC Channels | 18 | |
| Number of PWM Units | 1 | |
| Number of Cores | 1 | |
| Timer Resolution | 16bit | |
| PWM Resolution | 16bit | |
| ADC Resolution | 12bit | |
| Number of Timers | 9 | |
| Automotive Standard | AEC-Q100 Rev G Grade 0, AEC-Q100 Rev G Grade 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Clock Frequency 40MIPS | ||
Product Type Digital Signal Processor | ||
Series dsPIC33FJXXXGPX06A/X08A/X10A | ||
Device Million Instructions per Second 40MIPS | ||
Data Bus Width 16bit | ||
RAM Size 16kB | ||
Instruction Set Architecture RISC | ||
Core dsPIC33F | ||
Program Memory Size 64kB | ||
Program Memory Type FLASH | ||
Minimum Supply Voltage 3V | ||
Mount Type Surface | ||
Maximum Supply Voltage 3.6V | ||
Number of PWM Channels 8 | ||
Minimum Operating Temperature -40°C | ||
Package Type TQFP | ||
Number of ADCs 1 | ||
Maximum Operating Temperature 85°C | ||
Pin Count 64 | ||
Standards/Approvals IEC 60730 | ||
Length 10mm | ||
Height 1.05mm | ||
Width 10mm | ||
ADC Channels 18 | ||
Number of PWM Units 1 | ||
Number of Cores 1 | ||
Timer Resolution 16bit | ||
PWM Resolution 16bit | ||
ADC Resolution 12bit | ||
Number of Timers 9 | ||
Automotive Standard AEC-Q100 Rev G Grade 0, AEC-Q100 Rev G Grade 1 | ||
dsPIC33F Digital Signal Controllers
Related links
- Microchip dsPIC33FJXXXGPX06A/X08A/X10A, 16 bit Digital Signal Processor 40 MIPS 64kB FLASH 64-Pin TQFP
- dsPIC33FJ256MC710A-I/PT Microchip dsPIC33FJXXXMCX06A/X08A/X10A, 16 bit Digital Signal Processor 40 MIPS 256kB FLASH
- Microchip dsPIC33FJXXXMCX06A/X08A/X10A, 16 bit Digital Signal Processor 40 MIPS 256kB FLASH 100-Pin TQFP
- DSPIC33FJ64GP802-I/SP Microchip, 16 bit Digital Signal Processor 40 MIPS 64kB FLASH 28-Pin SPDIP
- DSPIC33FJ64MC802-I/SP Microchip dsPIC33FJ, 16 bit Digital Signal Processor 40 MIPS 64kB FLASH 28-Pin SPDIP
- dsPIC33FJ64MC802-I/MM Microchip, 16 bit Digital Signal Processor 40 MIPS 64kB FLASH 28-Pin QFN-S
- Microchip dsPIC33FJ, 16 bit Digital Signal Processor 40 MIPS 64kB FLASH 28-Pin SPDIP
- DSPIC33FJ128GP708-I/PT Microchip, 16 bit Digital Signal Processor 40 MIPS 12kB FLASH 28-Pin SPDIP
