- RS Stock No.:
- 666-9709
- Mfr. Part No.:
- dsPIC33FJ64GP306A-I/PT
- Brand:
- Microchip
265 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$10.32
(exc. GST)
$11.35
(inc. GST)
Units | Per unit |
1 - 4 | $10.32 |
5 + | $10.21 |
- RS Stock No.:
- 666-9709
- Mfr. Part No.:
- dsPIC33FJ64GP306A-I/PT
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
dsPIC33F Digital Signal Controllers
The dsPIC33F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The 40MIPS dsPIC33F core is designed to execute digital filter algorithms, high-speed precision digital control loops and digital audio and speech processing.
dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.
dsPIC33F DSCs with Motor Control peripherals enable the design of high-performance, precision motor control systems. The dsPIC33F SMPS DSCs provide on-chip peripherals specifically designed for high-performance, digital power supplies. SMPS peripherals include high speed and high resolution PWM, fast ADC and analogue comparators.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Maximum Frequency | 40MIPS |
Data Bus Width | 16bit |
RAM Size | 16 kB |
Instruction Set Architecture | RISC |
Program Memory Size | 64 kB |
Program Memory Type | Flash |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 64 |
Typical Operating Supply Voltage | 3 → 3.6 V |
Number of UART Channels | 2 |
Length | 10mm |
Number of PWM Units | 1 |
Maximum Operating Temperature | +85 °C |
Number of ADC Units | 1 |
ADC Channels | 18 |
Number of CAN Channels | 0 |
ADC Resolution | 10 bit, 12bit |
Number of PCI Channels | 0 |
Number of I2C Channels | 2 |
Number of Timers | 9 |
Number of Ethernet Channels | 0 |
USB Channels | 0 |
Number of SPI Channels | 2 |
Dimensions | 10 x 10 x 1.05mm |
Timers | 9 x 16 bit |
Number of USART Channels | 0 |
Number of LIN Channels | 0 |
Height | 1.05mm |
Timer Resolution | 16bit |
Pulse Width Modulation | 8 x16 bit |
Width | 10mm |
ADCs | 18 x 10/12 bit |
PWM Channels | 8 |
PWM Resolution | 16bit |
Minimum Operating Temperature | -40 °C |
Related links
- DSPIC33FJ64MC802-I/SP Microchip, 16bit Digital Signal Processor...
- DSPIC33FJ64GS610-I/PF Microchip, 16bit Digital Signal Processor...
- DSPIC33EP64GS506-I/PT Microchip SRAM 64-Pin TQFP
- dsPIC33FJ64MC706A-I/PT Microchip dsPIC33F, 16bit Digital Signal...
- DSPIC33FJ64GS606-50I/PT Microchip, 16bit Digital Signal Processor...
- DSPIC33FJ64MC802-I/MM Microchip, 16bit Digital Signal Processor...
- DSPIC33FJ64GP802-I/SP Microchip, 16bit Digital Signal Processor...
- DSPIC33FJ64GP706A-I/PT Microchip, 16bit Digital Signal Processor...