DSPIC33EP64GS506-I/PT Microchip, 16 bit Digital Signal Processor 1 MHz 64kB SRAM, EEPROM 64-Pin TQFP
- RS Stock No.:
- 178-5225
- Mfr. Part No.:
- DSPIC33EP64GS506-I/PT
- Brand:
- Microchip
This image is representative of the product range
Add 800 more to save 3%
View bulk pricing optionsSubtotal (1 tray of 160 units)*
$1,491.68
(exc. GST)
$1,640.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 320 unit(s) ready to ship from another location
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 160 - 640 | $9.323 | $1,491.68 | - |
| 800 + | $9.015 | $1,442.40 | 3% |
*price indicative
- RS Stock No.:
- 178-5225
- Mfr. Part No.:
- DSPIC33EP64GS506-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Digital Signal Processor | |
| Maximum Clock Frequency | 1MHz | |
| Device Million Instructions per Second | 70MIPS | |
| Data Bus Width | 16bit | |
| RAM Size | 8kB | |
| Instruction Set Architecture | Code Efficient, MCU, Modified Harvard | |
| Program Memory Size | 64kB | |
| Program Memory Type | SRAM, EEPROM | |
| Numeric and Arithmetic Format | MAC | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.6V | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Number of PWM Channels | 2 | |
| Number of ADCs | 22 | |
| Package Type | TQFP | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 64 | |
| Height | 1.05mm | |
| Standards/Approvals | No | |
| Width | 10mm | |
| Length | 10mm | |
| Number of PWM Units | 5 | |
| Automotive Standard | AEC-Q100 | |
| Timer Resolution | 16bit | |
| ADC Resolution | 12bit | |
| Number of Timers | 5 | |
| PWM Resolution | 1.04ns | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Digital Signal Processor | ||
Maximum Clock Frequency 1MHz | ||
Device Million Instructions per Second 70MIPS | ||
Data Bus Width 16bit | ||
RAM Size 8kB | ||
Instruction Set Architecture Code Efficient, MCU, Modified Harvard | ||
Program Memory Size 64kB | ||
Program Memory Type SRAM, EEPROM | ||
Numeric and Arithmetic Format MAC | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.6V | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Number of PWM Channels 2 | ||
Number of ADCs 22 | ||
Package Type TQFP | ||
Maximum Operating Temperature 85°C | ||
Pin Count 64 | ||
Height 1.05mm | ||
Standards/Approvals No | ||
Width 10mm | ||
Length 10mm | ||
Number of PWM Units 5 | ||
Automotive Standard AEC-Q100 | ||
Timer Resolution 16bit | ||
ADC Resolution 12bit | ||
Number of Timers 5 | ||
PWM Resolution 1.04ns | ||
dsPIC33EPxxGS50x Digital Signal Controllers
Microcontroller Features
Peripheral Features
Related links
- Microchip EEPROM 64-Pin TQFP
- DSPIC33EP64GS506-I/PT Microchip EEPROM 64-Pin TQFP
- DSPIC33FJ64GS606-50I/PT Microchip, 16 bit Digital Signal Processor 64kB FLASH 64-Pin TQFP
- dsPIC33FJ64GP306A-I/PT Microchip, 16 bit Digital Signal Processor 64kB FLASH 64-Pin TQFP
- DSPIC33FJ64GS606-50I/PT Microchip, 16 bit Digital Signal Processor 50 MHz 64kB FLASH 64-Pin TQFP
- Microchip, 16 bit Digital Signal Processor 60 MHz 512kB FLASH 64-Pin TQFP
- Microchip, 16 bit Digital Signal Processor 40 MIPS 128kB FLASH 64-Pin TQFP
- Microchip, 16 bit Digital Signal Processor 40 MIPS 256kB FLASH 64-Pin TQFP
