DSPIC30F3012-30I/SO Microchip dsPIC30F, 16bit Digital Signal Processor 30MIPS 1.024 kB, 24 kB Flash 18-Pin SOIC

Bulk discount available

Subtotal (1 unit)*

$8.66

(exc. GST)

$9.53

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 81 unit(s) shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 10$8.66
11 - 20$8.47
21 +$8.37

*price indicative

Packaging Options:
RS Stock No.:
622-9910
Mfr. Part No.:
DSPIC30F3012-30I/SO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Frequency

30MIPS

Series

dsPIC30F

Device Million Instructions per Second

30MIPS

Data Bus Width

16bit

RAM Size

2.048 kB

Instruction Set Architecture

RISC

Program Memory Size

1.024 kB, 24 kB

Program Memory Type

Flash

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

18

Typical Operating Supply Voltage

2.5 → 5.5 V

Number of UART Channels

1

ADC Resolution

12bit

Number of USART Channels

0

ADCs

8 x 12 bit

Length

11.55mm

Width

7.5mm

Number of ADC Units

1

Number of PWM Units

2

Maximum Operating Temperature

+85 °C

Number of PCI Channels

0

Number of LIN Channels

0

Number of I2C Channels

1

Number of Timers

3

Number of SPI Channels

1

Height

2.35mm

USB Channels

0

PWM Resolution

16bit

Minimum Operating Temperature

-40 °C

Timer Resolution

16bit

Dimensions

11.55 x 7.5 x 2.35mm

Pulse Width Modulation

2(16 bit)

Number of CAN Channels

0

Timers

3 x 16 bit

Number of Ethernet Channels

0

ADC Channels

8

dsPIC30F Digital Signal Controller


The dsPIC30F Digital Signal Controllers offer the performance of a DSP with the simplicity of an MCU. The dsPIC30F is best suited for applications that benefit from a wide operating voltage (2.5 to 5.5V), extremely low standby current, integrated EEPROM and for designers that prefer 5V operation due to systems considerations. The 30MIPS dsPIC30F variants integrate SMPS peripherals, motor control peripherals and a Codec interface that enable efficient digital power converters, advanced motor control algorithms and speech and audio applications. Small package DSCs with high performance ADC are well suited for smart sensing applications.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links