Microchip dsPIC30F, 16 bit Digital Signal Processor 30 MIPS 48bit FLASH 28-Pin SPDIP
- RS Stock No.:
- 889-5584
- Mfr. Part No.:
- DSPIC30F4012-30I/SP
- Brand:
- Microchip
This image is representative of the product range
- RS Stock No.:
- 889-5584
- Mfr. Part No.:
- DSPIC30F4012-30I/SP
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Digital Signal Processor | |
| Maximum Clock Frequency | 30MIPS | |
| Series | dsPIC30F | |
| Device Million Instructions per Second | 30MIPS | |
| Data Bus Width | 16bit | |
| RAM Size | 2.048kB | |
| Instruction Set Architecture | RISC | |
| Program Memory Size | 48bit | |
| Program Memory Type | FLASH | |
| Minimum Supply Voltage | 2.5V | |
| Maximum Supply Voltage | 5.5V | |
| Mount Type | Through Hole | |
| Package Type | SPDIP | |
| Number of ADCs | 1 | |
| Minimum Operating Temperature | -40°C | |
| Number of PWM Channels | 6 | |
| Maximum Operating Temperature | 85°C | |
| Pin Count | 28 | |
| Height | 3.81mm | |
| Width | 0.295in | |
| Length | 35.56mm | |
| Standards/Approvals | No | |
| Number of PWM Units | 3 | |
| Timer Resolution | 16bit | |
| ADC Resolution | 10bit | |
| ADC Channels | 6 | |
| PWM Resolution | 16bit | |
| Automotive Standard | No | |
| Number of Timers | 5 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Digital Signal Processor | ||
Maximum Clock Frequency 30MIPS | ||
Series dsPIC30F | ||
Device Million Instructions per Second 30MIPS | ||
Data Bus Width 16bit | ||
RAM Size 2.048kB | ||
Instruction Set Architecture RISC | ||
Program Memory Size 48bit | ||
Program Memory Type FLASH | ||
Minimum Supply Voltage 2.5V | ||
Maximum Supply Voltage 5.5V | ||
Mount Type Through Hole | ||
Package Type SPDIP | ||
Number of ADCs 1 | ||
Minimum Operating Temperature -40°C | ||
Number of PWM Channels 6 | ||
Maximum Operating Temperature 85°C | ||
Pin Count 28 | ||
Height 3.81mm | ||
Width 0.295in | ||
Length 35.56mm | ||
Standards/Approvals No | ||
Number of PWM Units 3 | ||
Timer Resolution 16bit | ||
ADC Resolution 10bit | ||
ADC Channels 6 | ||
PWM Resolution 16bit | ||
Automotive Standard No | ||
Number of Timers 5 | ||
dsPIC30F Digital Signal Controller
Related links
- Microchip dsPIC30F, 16 bit Digital Signal Processor 30 MIPS 48bit FLASH 28-Pin SPDIP
- DSPIC30F4012-30I/SP Microchip dsPIC30F, 16 bit Digital Signal Processor 30 MIPS 48bit FLASH 28-Pin SPDIP
- Microchip dsPIC30F, 16 bit Digital Signal Processor 30 MIPS 24kB FLASH 28-Pin SPDIP
- dsPIC30F3013-30I/SP Microchip dsPIC30F, 16 bit Digital Signal Processor 30 MIPS 24kB FLASH 28-Pin SPDIP
- Microchip dsPIC30F, 16 bit Digital Signal Processor 30 MIPS 48kB FLASH 28-Pin SOIC
- DSPIC30F4012-30I/SO Microchip dsPIC30F, 16 bit Digital Signal Processor 30 MIPS 48kB FLASH 28-Pin SOIC
- Microchip dsPIC30F, 16 bit Digital Signal Processor 30 MIPS 12kB FLASH 28-Pin SOIC
- Microchip dsPIC30F, 16 bit Digital Signal Processor 30 MIPS 24kB FLASH 28-Pin SOIC
