DSPIC33FJ16GS502-I/MM Microchip DSPIC, 16bit Digital Signal Processor 40MHz 16 kB Flash 28-Pin QFN
- RS Stock No.:
- 177-1596
- Mfr. Part No.:
- DSPIC33FJ16GS502-I/MM
- Brand:
- Microchip
Subtotal (1 tube of 61 units)*
$525.027
(exc. GST)
$577.548
(inc. GST)
FREE delivery for orders over $60.00 ex GST
- Shipping from 22 January 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 61 - 61 | $8.607 | $525.03 |
| 122 - 549 | $8.322 | $507.64 |
| 610 + | $8.048 | $490.93 |
*price indicative
- RS Stock No.:
- 177-1596
- Mfr. Part No.:
- DSPIC33FJ16GS502-I/MM
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Maximum Frequency | 40MHz | |
| Series | DSPIC | |
| Device Million Instructions per Second | 50MIPS | |
| Data Bus Width | 16bit | |
| RAM Size | 2 kB | |
| Instruction Set Architecture | C | |
| Program Memory Size | 16 kB | |
| Program Memory Type | Flash | |
| Numeric and Arithmetic Format | ALU | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 28 | |
| Typical Operating Supply Voltage | 3.3 V | |
| Number of UART Channels | 2 | |
| Minimum Operating Temperature | -40 °C | |
| ADC Channels | 8 | |
| Length | 6mm | |
| ADCs | 1 (8 x 10 bit) | |
| ADC Resolution | 10bit | |
| Maximum Operating Temperature | +85 °C | |
| Number of PWM Units | 1 | |
| Automotive Standard | AEC-Q100 | |
| Number of ADC Units | 1 | |
| Number of SPI Channels | 1 | |
| Number of Timers | 2 | |
| Number of I2C Channels | 1 | |
| Timers | 1 (1 x 32 bit), 1 (3 x 16 bit) | |
| PWM Channels | 4 | |
| Height | 0.95mm | |
| Width | 6mm | |
| Timer Resolution | 16 bit, 32bit | |
| Pulse Width Modulation | 1 (4 Channel) | |
| Dimensions | 6 x 6 x 0.95mm | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Maximum Frequency 40MHz | ||
Series DSPIC | ||
Device Million Instructions per Second 50MIPS | ||
Data Bus Width 16bit | ||
RAM Size 2 kB | ||
Instruction Set Architecture C | ||
Program Memory Size 16 kB | ||
Program Memory Type Flash | ||
Numeric and Arithmetic Format ALU | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 28 | ||
Typical Operating Supply Voltage 3.3 V | ||
Number of UART Channels 2 | ||
Minimum Operating Temperature -40 °C | ||
ADC Channels 8 | ||
Length 6mm | ||
ADCs 1 (8 x 10 bit) | ||
ADC Resolution 10bit | ||
Maximum Operating Temperature +85 °C | ||
Number of PWM Units 1 | ||
Automotive Standard AEC-Q100 | ||
Number of ADC Units 1 | ||
Number of SPI Channels 1 | ||
Number of Timers 2 | ||
Number of I2C Channels 1 | ||
Timers 1 (1 x 32 bit), 1 (3 x 16 bit) | ||
PWM Channels 4 | ||
Height 0.95mm | ||
Width 6mm | ||
Timer Resolution 16 bit, 32bit | ||
Pulse Width Modulation 1 (4 Channel) | ||
Dimensions 6 x 6 x 0.95mm | ||
3.0V to 3.6V, -40ºC to +125ºC, DC to 40 MIPS
3.0V to 3.6V, -40ºC to +85ºC, DC to 50 MIPS
dsPIC33F DSC Core:
Code-efficient (C and Assembly) architecture
Two 40-bit wide accumulators
Single-cycle (MAC/MPY) with dual data fetch
Single-cycle mixed-sign MUL plus hardware divide
32-bit multiply support
High-Speed PWM:
Up to four PWM pairs with independent timing
Dead time for rising and falling edges
1.04 ns PWM resolution
PWM support for:
DC/DC, AC/DC, Inverters, PFC, and Lighting
Programmable Fault inputs
Flexible trigger configurations for ADC conversions
Advanced Analog Features:
High-Speed ADC module:
10-bit resolution with up to two Successive Approximation Register (SAR) converters (up to 4 Msps)
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- DSPIC33FJ16GS502-I/MM Microchip DSPIC, 16bit Digital Signal Processor 40MHz 16 kB Flash 28-Pin QFN
- DSPIC33FJ16GS502-E/MM Microchip DSPIC, 16bit Digital Signal Processor 40MHz 16 kB Flash 28-Pin QFN
- DSPIC33FJ128GP802-E/MM Microchip DSPIC, 16bit Digital Signal Processor 40MHz 128 kB Flash 28-Pin QFN
- DSPIC33EP128MC202-I/MM Microchip DSPIC, 16bit Digital Signal Processor 60MHz 128 kB Flash 28-Pin QFN
- DSPIC33EP32MC202-I/MM Microchip DSPIC, 16bit Digital Signal Processor 60MHz 32 kB Flash 28-Pin QFN
- DSPIC30F2010-20I/SO Microchip DSPIC, 16bit Digital Signal Processor 40MHz 12 kB Flash 28-Pin SOIC
- DSPIC30F3013-20I/SO Microchip DSPIC, 16bit Digital Signal Processor 40MHz 24 kB Flash 28-Pin SOIC
- DSPIC33FJ128GP802-I/MM Microchip, 16bit Digital Signal Processor 40MHz 128 kB Flash 28-Pin QFN-S
