dsPIC33AK512MC206-I/M7 Microchip dsPIC33A, 16 bit Digital Signal Processor (DSP) 200 MHz 512kB FLASH 64-Pin VQFN

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$5.92

(exc. GST)

$6.51

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Saving
1 - 9$5.92-
10 - 24$5.821%
25 - 99$5.644%
100 +$5.2810%

*price indicative

RS Stock No.:
653-795
Mfr. Part No.:
dsPIC33AK512MC206-I/M7
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Digital Signal Processor (DSP)

Maximum Clock Frequency

200MHz

Series

dsPIC33A

Device Million Instructions per Second

200MIPS

Data Bus Width

16bit

RAM Size

64kB

Core

dsPIC33A DSP/CISC CPU

Instruction Set Architecture

16 Bit, Rich, 32 Bit

Program Memory Size

512kB

Program Memory Type

FLASH

Minimum Supply Voltage

3V

Numeric and Arithmetic Format

Fixed Point DSP, Single, Double Precision Floating Point Unit

Maximum Supply Voltage

3.6V

Mount Type

Surface

Package Type

VQFN

Minimum Operating Temperature

-40°C

Number of ADCs

5

Number of PWM Channels

32

Maximum Operating Temperature

150°C

Pin Count

64

Standards/Approvals

AEC-Q100, IEC 61508, IEC 60730, ISO 26262

Automotive Standard

No

PWM Resolution

78ps

Number of Timers

3

ADC Channels

26

Timer Resolution

32bit

Number of PWM Units

8

Number of Cores

1

ADC Resolution

12bit

COO (Country of Origin):
TH
The Microchip digital signal controller designed for precision control applications. It integrates advanced analog features, high-speed PWM modules, and robust safety and security capabilities, making it ideal for motor control, digital power conversion, and industrial automation. It supports fast real-time computations and complex control algorithms.

Twenty years minimum data retention

Self-programmable under software control

Eight Level Deep Accumulator Register Sets

Eight Level Deep Floating-Point Register Sets

NIST-800-22 and NIST-800-90B compliant True Random Number Generator (TRNG)

Key generation compliant with NIST-800-133 and NIST-186-4

CAVP certification capable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy