dsPIC33AK512MPS206-I/M7 Microchip dsPIC33A, 16 bit Digital Signal Processor (DSP) 200 MHz 512kB FLASH 64-Pin VQFN

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$6.47

(exc. GST)

$7.12

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 280 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$6.47-
10 - 24$6.371%
25 - 99$6.164%
100 +$5.7710%

*price indicative

RS Stock No.:
653-779
Mfr. Part No.:
dsPIC33AK512MPS206-I/M7
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Maximum Clock Frequency

200MHz

Product Type

Digital Signal Processor (DSP)

Series

dsPIC33A

Device Million Instructions per Second

200MIPS

Data Bus Width

16bit

RAM Size

64kB

Core

dsPIC33A DSP/CISC CPU

Instruction Set Architecture

Rich, 16 Bit, 32 Bit

Program Memory Size

512kB

Program Memory Type

FLASH

Numeric and Arithmetic Format

32 Bit, Double Precision Floating Point Unit, 16 Bit, Single

Minimum Supply Voltage

3V

Maximum Supply Voltage

3.6V

Mount Type

Surface

Number of ADCs

5

Number of PWM Channels

16

Package Type

VQFN

Minimum Operating Temperature

-40°C

Pin Count

64

Maximum Operating Temperature

150°C

Standards/Approvals

AEC-Q100 REV-H (Grade 2, 1, 0)

Timer Resolution

32bit

Number of Timers

12

ADC Resolution

12bit

PWM Resolution

1.25ns

Number of PWM Units

8

ADC Channels

16

Number of Cores

1

Automotive Standard

No

COO (Country of Origin):
TH
The Microchip digital signal controller designed for precision control applications. It integrates advanced analog features, high-speed PWM modules, and robust safety and security capabilities, making it ideal for motor control, digital power conversion, and industrial automation. It supports fast real-time computations and complex control algorithms.

Twenty years minimum data retention

Self-programmable under software control

Eight Level Deep Accumulator Register Sets

Eight Level Deep Floating-Point Register Sets

NIST-800-22 and NIST-800-90B compliant True Random Number Generator (TRNG)

Key generation compliant with NIST-800-133 and NIST-186-4

CAVP certification capable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy