AD5220BRZ100, Digital Potentiometer 100kΩ 128-Position Serial-3 Wire 8 Pin, SOIC
- RS Stock No.:
- 913-0769
- Mfr. Part No.:
- AD5220BRZ100
- Manufacturer:
- Analog Devices
View all Digital Potentiometers
Available for back order.
Price (ex. GST) Each (In a Tube of 98)
$3.619
(exc. GST)
$3.981
(inc. GST)
units | Per unit | Per Tube* |
98 - 98 | $3.619 | $354.662 |
196 + | $3.535 | $346.43 |
*price indicative |
- RS Stock No.:
- 913-0769
- Mfr. Part No.:
- AD5220BRZ100
- Manufacturer:
- Analog Devices
- COO (Country of Origin):
- IE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IE
Product Details
Digital Potentiometer (Single, 100KΩ), Analog Devices
Digital Potentiometer - Analog Devices
Specifications
Attribute | Value |
Control Interface | Serial-3 Wire |
Resistance Value | 100kΩ |
Number of Positions | 128 |
Memory Type | Volatile |
Number of Pots per Package | 1 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 8 |
Power Supply Type | Single |
Typical Single Supply Voltage | 3 V, 5 V |
Dimensions | 5 x 4 x 1.5mm |
Height | 1.5mm |
Length | 5mm |
Width | 4mm |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +85 °C |