Maxim Integrated MAX5437EUD+ Digital Potentiometer 128-Position 50 kΩ Linear 1-Channel 14-Pin TSSOP

This image is representative of the product range

Subtotal (1 pack of 2 units)*

$46.31

(exc. GST)

$50.94

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 266 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
2 +$23.155$46.31

*price indicative

Packaging Options:
RS Stock No.:
190-5329
Mfr. Part No.:
MAX5437EUD+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

Digital Potentiometer

Resistance

50kΩ

Number of Positions

128

Taper Type

Linear

Memory Type

Volatile

Temperature Coefficient

35 ppm/°C

Number of Pots per Package

1

Mount Type

Surface

Interface Type

QSPI, Microwire, 3 Wire SPI

Package Type

TSSOP

Minimum Supply Voltage

10V

Pin Count

14

Maximum Supply Voltage

30V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

MAX5437

Width

4.5mm

Standards/Approvals

No

Length

5.1mm

Height

950μm

Automotive Standard

No

COO (Country of Origin):
PH
+10V to +30V Single-Supply Operation

-28V to -10V Single Negative Supply Operation

±5V to ±15V Dual-Supply Operation

128 Tap Positions

Uncommitted High-Voltage Amplifier (MAX5437/MAX5439)

Low Temperature Coefficient

35ppm/°C (End-to-End)

5ppm/°C (Ratiometric)

Small-Footprint Packages

10-Pin μMAX (MAX5436/MAX5438)

14-Pin TSSOP (MAX5437/MAX5439)

Glitchless Switching Between the Resistor Taps

3-Wire SPI/QSPI/MICROWIRE-Compatible Serial Interface

50kΩ/100kΩ End-to-End Resistances

Power-On Reset: Wiper Goes to Midscale (Position 64)

Applications

Audio Volume Control

Data Acquisition Systems

LCD Screen Contrast Adjustment

Low-Drift Programmable-Gain Amplifiers

Mechanical Potentiometer Replacements

Each (Supplied in a Tube)
$23.155
Each (In a Tube of 96)
$15.816
Each (Supplied in a Tube)
$12.414
Each (In a Pack of 5)
$12.23

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy