18024115401L Wurth Elektronik, 4-Channel Digital Isolator 100 Mbps, 5 kV, 3.15V, 5.5 V, 16-Pin SOIC
- RS Stock No.:
- 288-0571
- Mfr. Part No.:
- 18024115401L
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 unit)*
$14.02
(exc. GST)
$15.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 26 May 2027
Units | Per unit |
|---|---|
| 1 - 9 | $14.02 |
| 10 - 49 | $13.26 |
| 50 - 99 | $12.59 |
| 100 - 499 | $11.98 |
| 500 + | $10.91 |
*price indicative
- RS Stock No.:
- 288-0571
- Mfr. Part No.:
- 18024115401L
- Brand:
- Wurth Elektronik
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Digital Isolator | |
| Number of Channels | 4 | |
| Maximum Data Rate | 100Mbps | |
| Package Type | SOIC | |
| Power Dissipation | 1W | |
| Maximum Forward Voltage | 5.5V | |
| Data Rate | 100Mbps | |
| Maximum Input Current | 20μA | |
| Propagation Delay Time | 20ns | |
| Isolation Voltage | 5kV | |
| Rise Time | 4ns | |
| Number of Pins | 16 | |
| Mount Type | Surface | |
| Supply Voltage | 3.15V, 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Length | 10.3mm | |
| Depth | 2.5mm | |
| Series | 18024x15401x | |
| Standards/Approvals | EN55032 (CISPR-32) Class B, REACH, RoHS, UL1577 | |
| Width | 7.5mm | |
| Automotive Standard | No | |
| Package Style | SOIC | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Digital Isolator | ||
Number of Channels 4 | ||
Maximum Data Rate 100Mbps | ||
Package Type SOIC | ||
Power Dissipation 1W | ||
Maximum Forward Voltage 5.5V | ||
Data Rate 100Mbps | ||
Maximum Input Current 20μA | ||
Propagation Delay Time 20ns | ||
Isolation Voltage 5kV | ||
Rise Time 4ns | ||
Number of Pins 16 | ||
Mount Type Surface | ||
Supply Voltage 3.15V, 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Length 10.3mm | ||
Depth 2.5mm | ||
Series 18024x15401x | ||
Standards/Approvals EN55032 (CISPR-32) Class B, REACH, RoHS, UL1577 | ||
Width 7.5mm | ||
Automotive Standard No | ||
Package Style SOIC | ||
- COO (Country of Origin):
- CN
Related links
- 18024115401L Wurth Elektronik 5 kV 16-Pin SOIC
- 18824215401L Wurth Elektronik 5 kV 16-Pin SOIC-16 WB
- 18024115401H Wurth Elektronik 5 kV 16-Pin SOIC
- 18824015401L Wurth Elektronik 5 kV 16-Pin SOIC-16 WB
- 18024215401H Wurth Elektronik 5 kV 16-Pin SOIC
- 18824215401H Wurth Elektronik 5 kV 16-Pin SOIC-16 WB
- 18824015401H Wurth Elektronik 5 kV 16-Pin SOIC-16 WB
- 18824115401H Wurth Elektronik 5 kV 16-Pin SOIC-16 WB
