18824015401H Wurth Elektronik, 4-Channel Digital Isolator 100 Mbps, 5 kV, 3.15V, 5.5 V, 16-Pin SOIC-16 WB
- RS Stock No.:
- 197-364
- Mfr. Part No.:
- 18824015401H
- Brand:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$85.88
(exc. GST)
$94.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $85.88 |
| 10 + | $77.30 |
*price indicative
- RS Stock No.:
- 197-364
- Mfr. Part No.:
- 18824015401H
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Number of Channels | 4 | |
| Product Type | Digital Isolator | |
| Maximum Data Rate | 100Mbps | |
| Package Type | SOIC-16 WB | |
| Data Rate | 100Mbps | |
| Isolation Voltage | 5kV | |
| Number of Pins | 16 | |
| Mount Type | Through Hole | |
| Supply Voltage | 3.15V, 5.5V | |
| Series | 18824x15401x | |
| Standards/Approvals | EN55032 Class-B | |
| Automotive Standard | No | |
| Package Style | SOIC | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Channels 4 | ||
Product Type Digital Isolator | ||
Maximum Data Rate 100Mbps | ||
Package Type SOIC-16 WB | ||
Data Rate 100Mbps | ||
Isolation Voltage 5kV | ||
Number of Pins 16 | ||
Mount Type Through Hole | ||
Supply Voltage 3.15V, 5.5V | ||
Series 18824x15401x | ||
Standards/Approvals EN55032 Class-B | ||
Automotive Standard No | ||
Package Style SOIC | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik Evaluation board is intended to be operated in a research and development environment under the supervision of qualified technicians and engineers who are trained and experienced in the safe use of electronics. This evaluation board was designed and tested according to CISPR32 Class B standards under laboratory test conditions, as indicated in the data sheet of the corresponding digital isolator.
Terminal block screw connectors for VCC and VOUT
SMA connector
Related links
- 18824215401L Wurth Elektronik 5 kV 16-Pin SOIC-16 WB
- 18824015401L Wurth Elektronik 5 kV 16-Pin SOIC-16 WB
- 18824215401H Wurth Elektronik 5 kV 16-Pin SOIC-16 WB
- 18824115401H Wurth Elektronik 5 kV 16-Pin SOIC-16 WB
- 18824115401L Wurth Elektronik 5 kV 16-Pin SOIC
- 18024115401H Wurth Elektronik 5 kV 16-Pin SOIC
- 18024215401H Wurth Elektronik 5 kV 16-Pin SOIC
- 18024115401L Wurth Elektronik 5 kV 16-Pin SOIC