18824215401H Wurth Elektronik, 4-Channel Digital Isolator 100 Mbps, 5 kV, 3.15V, 5.5 V, 16-Pin SOIC-16 WB

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$83.84

(exc. GST)

$92.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$83.84
10 +$75.46

*price indicative

RS Stock No.:
197-370
Mfr. Part No.:
18824215401H
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Digital Isolator

Maximum Data Rate

100Mbps

Number of Channels

4

Package Type

SOIC-16 WB

Data Rate

100Mbps

Isolation Voltage

5kV

Number of Pins

16

Mount Type

Through Hole

Supply Voltage

3.15V, 5.5V

Standards/Approvals

CISPR32 Class B

Series

18824x15401x

Automotive Standard

No

Package Style

SOIC

COO (Country of Origin):
DE
The Wurth Elektronik Evaluation board is intended to be operated in a research and development environment under the supervision of qualified technicians and engineers who are trained and experienced in the safe use of electronics. This evaluation board was designed and tested according to CISPR32 Class B standards under laboratory test conditions, as indicated in the data sheet of the corresponding digital isolator.

Terminal block screw connectors for VCC and VOUT

SMA connector

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy