18024015401H Wurth Elektronik, 4-Channel Digital Isolator 100 Mbps, 5 kV, 3.15V, 5.5 V, 16-Pin SOIC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$17.49

(exc. GST)

$19.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 996 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$17.49
10 - 49$16.54
50 - 99$15.71
100 - 499$14.94
500 +$13.60

*price indicative

Packaging Options:
RS Stock No.:
288-0565
Mfr. Part No.:
18024015401H
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Channels

4

Product Type

Digital Isolator

Maximum Data Rate

100Mbps

Package Type

SOIC

Data Rate

100Mbps

Power Dissipation

1W

Maximum Forward Voltage

5.5V

Propagation Delay Time

20ns

Maximum Input Current

20μA

Isolation Voltage

5kV

Rise Time

4ns

Number of Pins

16

Mount Type

Surface

Maximum Operating Temperature

125°C

Minimum Operating Temperature

-40°C

Depth

2.5mm

Length

10.3mm

Series

18024x15401x

Standards/Approvals

UL1577, RoHS, REACH, EN55032 (CISPR-32) Class B

Automotive Standard

No

Package Style

SOIC

COO (Country of Origin):
CN
The Wurth Elektronik 4 Channel Digital Isolator includes an integrated isolated DC/DC power module. A single external power supply is necessary to power both the primary side channels and the integrated isolated power supply. The integrated power supply generates the required isolated secondary supply voltage. The integrated power module has integrated protection systems that guard against thermal overstress with thermal shutdown and protect against electrical damage using overcurrent, short circuit and undervoltage circuitry.

UL1577 certified

RoHS and REACH compliant

Data rate up to 100 Mbps

Low propagation delay 10 ns typical

High default channel output status

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy