SI86SS41BE-IS2 Skyworks Solutions Inc, 4-Channel Digital Isolator 150 Mbps, 6 kVrms, 2.25V, 5.5 V, 16-Pin SOIC
- RS Stock No.:
- 275-4150
- Mfr. Part No.:
- SI86SS41BE-IS2
- Brand:
- Skyworks Solutions Inc
This image is representative of the product range
Subtotal (1 unit)*
$8.47
(exc. GST)
$9.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 46 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | $8.47 |
| 5 - 9 | $8.30 |
| 10 - 91 | $7.18 |
| 92 - 275 | $6.21 |
| 276 + | $5.88 |
*price indicative
- RS Stock No.:
- 275-4150
- Mfr. Part No.:
- SI86SS41BE-IS2
- Brand:
- Skyworks Solutions Inc
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Maximum Data Rate | 150Mbps | |
| Product Type | Digital Isolator | |
| Number of Channels | 4 | |
| Package Type | SOIC | |
| Data Rate | 150Mbps | |
| Power Dissipation | 1894mW | |
| Maximum Forward Voltage | 5.5V | |
| Maximum Input Current | 350mA | |
| Propagation Delay Time | 10ns | |
| Isolation Voltage | 6kVrms | |
| Rise Time | 2.5ns | |
| Number of Pins | 16 | |
| Mount Type | PCB | |
| Supply Voltage | 2.25V, 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Depth | 2.65mm | |
| Standards/Approvals | EN 62368-1, CSA, IEC 60747-17, CQC, UL 1577, RoHS | |
| Series | Si86S6xx/Lxx/Mxx/Qxx/Sxx | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Maximum Data Rate 150Mbps | ||
Product Type Digital Isolator | ||
Number of Channels 4 | ||
Package Type SOIC | ||
Data Rate 150Mbps | ||
Power Dissipation 1894mW | ||
Maximum Forward Voltage 5.5V | ||
Maximum Input Current 350mA | ||
Propagation Delay Time 10ns | ||
Isolation Voltage 6kVrms | ||
Rise Time 2.5ns | ||
Number of Pins 16 | ||
Mount Type PCB | ||
Supply Voltage 2.25V, 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Depth 2.65mm | ||
Standards/Approvals EN 62368-1, CSA, IEC 60747-17, CQC, UL 1577, RoHS | ||
Series Si86S6xx/Lxx/Mxx/Qxx/Sxx | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TW
- RS Stock No. 2754149
- Mfr. Part No. SI86SS41BE-IS2
- RS Stock No. 2754150P
- Mfr. Part No. SI86SS41BE-IS2
- RS Stock No. 2754128
- Mfr. Part No. SI86S642EE-IS2
- RS Stock No. 2754127
- Mfr. Part No. SI86S642EE-IS2
Related links
- SI86SS41BE-IS2 Skyworks Solutions Inc 6 kVrms 16-Pin SOIC
- SI86S663BE-IS2 Skyworks Solutions Inc 6 kVrms 16-Pin SOIC
- SI86S642EE-IS2 Skyworks Solutions Inc 6 kVrms 16-Pin SOIC
- SI86SM42BE-IS2 Skyworks Solutions Inc 6 kVrms 16-Pin SOIC
- SI86SL42BE-IS2 Skyworks Solutions Inc 6 kVrms 16-Pin SOIC
- SI86S621BE-IS4 Skyworks Solutions Inc 6 kVrms 8-Pin SSO
- SI86S661EC-IS1 Skyworks Solutions Inc 3.75 kVrms 16-Pin NB SOIC
- SI86S661BC-IS1 Skyworks Solutions Inc 3.75 kVrms 16-Pin NB SOIC










