SI86S661EC-IS1 Skyworks Solutions Inc, 6-Channel Digital Isolator 150 Mbps, 3.75 kVrms, 2.25V, 5.5 V, 16-Pin NB SOIC
- RS Stock No.:
- 275-4135
- Mfr. Part No.:
- SI86S661EC-IS1
- Brand:
- Skyworks Solutions Inc
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 275-4135
- Mfr. Part No.:
- SI86S661EC-IS1
- Brand:
- Skyworks Solutions Inc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Number of Channels | 6 | |
| Product Type | Digital Isolator | |
| Maximum Data Rate | 150 Mbps | |
| Isolation Voltage | 3.75 kVrms | |
| Supply Voltage | 2.25 V, 5.5 V | |
| Number of Pins | 16 | |
| Package Type | NB SOIC | |
| Automotive Standard | AEC-Q100 | |
| Data Rate | 150 Mbps | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Propagation Delay Time | 10 ns | |
| Series | Si86S6xx/Lxx/Mxx/Qxx/Sxx | |
| Standards/Approvals | CQC (GB4943.1-2011), VDE (IEC 60747-17, EN 62368-1), CSA (IEC 62368-1), UL 1577 | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Number of Channels 6 | ||
Product Type Digital Isolator | ||
Maximum Data Rate 150 Mbps | ||
Isolation Voltage 3.75 kVrms | ||
Supply Voltage 2.25 V, 5.5 V | ||
Number of Pins 16 | ||
Package Type NB SOIC | ||
Automotive Standard AEC-Q100 | ||
Data Rate 150 Mbps | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Propagation Delay Time 10 ns | ||
Series Si86S6xx/Lxx/Mxx/Qxx/Sxx | ||
Standards/Approvals CQC (GB4943.1-2011), VDE (IEC 60747-17, EN 62368-1), CSA (IEC 62368-1), UL 1577 | ||
- COO (Country of Origin):
- TW
The Skyworks Solutions Inc Multi-Channel Digital Isolator with 6 unidirectional channels is a CMOS devices offering substantial data rate, propagation delay, power, size, reliability, and external BOM advantages over legacy isolation technologies. All have CMOS thresholds and Schmitt trigger inputs for high noise immunity and only require VDD bypass capacitors.
High electromagnetic immunity
No start up initialization required
High speed operation
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- SI86S661EC-IS1 Skyworks Solutions Inc 3.75 kVrms 16-Pin NB SOIC
- SI86S661BC-IS1 Skyworks Solutions Inc 3.75 kVrms 16-Pin NB SOIC
- SI86S660BC-IS1 Skyworks Solutions Inc 3.75 kVrms 16-Pin NB SOIC
- Skyworks Solutions Inc 3.75 kVrms 16-Pin NB SOIC
- SI86SW41BC-IS1 Skyworks Solutions Inc 3.75 kVrms 16-Pin NB SOIC
- SI86S663EC-IS1 Skyworks Solutions Inc 3.75 kVrms 16-Pin NB SOIC
- SI86SW62BC-IS1 Skyworks Solutions Inc 3.75 kVrms 16-Pin NB SOIC
- SI86S621BC-IS Skyworks Solutions Inc 3.75 kVrms, 8-Pin NB SOIC











