SI86S663EC-IS1 Skyworks Solutions Inc, 6-Channel Digital Isolator 150 Mbps, 3.75 kVrms, 2.25V, 5.5 V, 16-Pin NB SOIC
- RS Stock No.:
- 275-4140
- Mfr. Part No.:
- SI86S663EC-IS1
- Brand:
- Skyworks Solutions Inc
This image is representative of the product range
- RS Stock No.:
- 275-4140
- Mfr. Part No.:
- SI86S663EC-IS1
- Brand:
- Skyworks Solutions Inc
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Number of Channels | 6 | |
| Product Type | Digital Isolator | |
| Maximum Data Rate | 150Mbps | |
| Package Type | NB SOIC | |
| Maximum Forward Voltage | 5.5V | |
| Power Dissipation | 1894mW | |
| Data Rate | 150Mbps | |
| Propagation Delay Time | 10ns | |
| Maximum Input Current | 350mA | |
| Isolation Voltage | 3.75kVrms | |
| Rise Time | 2.5ns | |
| Number of Pins | 16 | |
| Mount Type | PCB | |
| Supply Voltage | 2.25V, 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | EN 62368-1, UL 1577, VDE IEC 60747-17, CSA, RoHS, IEC 62368-1, CQC GB4943.1-2011 | |
| Series | Si86S6xx/Lxx/Mxx/Qxx/Sxx | |
| Depth | 2.65mm | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Number of Channels 6 | ||
Product Type Digital Isolator | ||
Maximum Data Rate 150Mbps | ||
Package Type NB SOIC | ||
Maximum Forward Voltage 5.5V | ||
Power Dissipation 1894mW | ||
Data Rate 150Mbps | ||
Propagation Delay Time 10ns | ||
Maximum Input Current 350mA | ||
Isolation Voltage 3.75kVrms | ||
Rise Time 2.5ns | ||
Number of Pins 16 | ||
Mount Type PCB | ||
Supply Voltage 2.25V, 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals EN 62368-1, UL 1577, VDE IEC 60747-17, CSA, RoHS, IEC 62368-1, CQC GB4943.1-2011 | ||
Series Si86S6xx/Lxx/Mxx/Qxx/Sxx | ||
Depth 2.65mm | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TW
Related links
- SI86S663EC-IS1 Skyworks Solutions Inc 3.75 kVrms 16-Pin NB SOIC
- SI86S661BC-IS1 Skyworks Solutions Inc 3.75 kVrms 16-Pin NB SOIC
- SI86S661EC-IS1 Skyworks Solutions Inc 3.75 kVrms 16-Pin NB SOIC
- SI86S660BC-IS1 Skyworks Solutions Inc 3.75 kVrms 16-Pin NB SOIC
- Skyworks Solutions Inc 3.75 kVrms 16-Pin NB SOIC
- SI86SW41BC-IS1 Skyworks Solutions Inc 3.75 kVrms 16-Pin NB SOIC
- SI86SW62BC-IS1 Skyworks Solutions Inc 3.75 kVrms 16-Pin NB SOIC
- Skyworks Solutions Inc 3.75 kVrms 16-Pin SOIC
