SI86SW41BC-IS1 Skyworks Solutions Inc, 4-Channel Digital Isolator 150 Mbps, 3.75 kVrms, 2.25V, 5.5 V, 16-Pin NB SOIC
- RS Stock No.:
- 275-4153
- Mfr. Part No.:
- SI86SW41BC-IS1
- Brand:
- Skyworks Solutions Inc
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 275-4153
- Mfr. Part No.:
- SI86SW41BC-IS1
- Brand:
- Skyworks Solutions Inc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Maximum Data Rate | 150Mbps | |
| Product Type | Digital Isolator | |
| Number of Channels | 4 | |
| Package Type | NB SOIC | |
| Power Dissipation | 1894mW | |
| Maximum Forward Voltage | 5.5V | |
| Data Rate | 150Mbps | |
| Maximum Input Current | 350mA | |
| Propagation Delay Time | 10ns | |
| Isolation Voltage | 3.75kVrms | |
| Rise Time | 2.5ns | |
| Number of Pins | 16 | |
| Mount Type | PCB | |
| Supply Voltage | 2.25V, 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Depth | 2.65mm | |
| Series | Si86S6xx/Lxx/Mxx/Qxx/Sxx | |
| Standards/Approvals | VDE IEC 60747-17, EN 62368-1, CQC GB4943.1-2011, UL 1577, CSA | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Maximum Data Rate 150Mbps | ||
Product Type Digital Isolator | ||
Number of Channels 4 | ||
Package Type NB SOIC | ||
Power Dissipation 1894mW | ||
Maximum Forward Voltage 5.5V | ||
Data Rate 150Mbps | ||
Maximum Input Current 350mA | ||
Propagation Delay Time 10ns | ||
Isolation Voltage 3.75kVrms | ||
Rise Time 2.5ns | ||
Number of Pins 16 | ||
Mount Type PCB | ||
Supply Voltage 2.25V, 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Depth 2.65mm | ||
Series Si86S6xx/Lxx/Mxx/Qxx/Sxx | ||
Standards/Approvals VDE IEC 60747-17, EN 62368-1, CQC GB4943.1-2011, UL 1577, CSA | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- TW
The Skyworks Solutions Inc Multi-Channel Digital Isolator with 4 unidirectional channels is a CMOS devices offering substantial data rate, propagation delay, power, size, reliability, and external BOM advantages over legacy isolation technologies. All have CMOS thresholds and Schmitt trigger inputs for high noise immunity and only require VDD bypass capacitors.
High electromagnetic immunity
No start up initialization required
High speed operation
Related links
- Skyworks Solutions Inc 3.75 kVrms 16-Pin NB SOIC
- SI86S661BC-IS1 Skyworks Solutions Inc 3.75 kVrms 16-Pin NB SOIC
- SI86S661EC-IS1 Skyworks Solutions Inc 3.75 kVrms 16-Pin NB SOIC
- SI86S660BC-IS1 Skyworks Solutions Inc 3.75 kVrms 16-Pin NB SOIC
- SI86S663EC-IS1 Skyworks Solutions Inc 3.75 kVrms 16-Pin NB SOIC
- SI86SW62BC-IS1 Skyworks Solutions Inc 3.75 kVrms 16-Pin NB SOIC
- Skyworks Solutions Inc 3.75 kVrms 16-Pin SOIC
- Skyworks Solutions Inc 3.75 kVrms 16-Pin SOIC
