SI86S621BC-IS Skyworks Solutions Inc, 2-Channel Digital Isolator 150 Mbps, 3.75 kVrms, 8-Pin NB SOIC
- RS Stock No.:
- 275-4124
- Mfr. Part No.:
- SI86S621BC-IS
- Brand:
- Skyworks Solutions Inc
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 275-4124
- Mfr. Part No.:
- SI86S621BC-IS
- Brand:
- Skyworks Solutions Inc
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skyworks Solutions Inc | |
| Number of Channels | 2 | |
| Product Type | Digital Isolator | |
| Maximum Data Rate | 150 Mbps | |
| Isolation Voltage | 3.75 kVrms | |
| Number of Pins | 8 | |
| Package Type | NB SOIC | |
| Select all | ||
|---|---|---|
Brand Skyworks Solutions Inc | ||
Number of Channels 2 | ||
Product Type Digital Isolator | ||
Maximum Data Rate 150 Mbps | ||
Isolation Voltage 3.75 kVrms | ||
Number of Pins 8 | ||
Package Type NB SOIC | ||
- COO (Country of Origin):
- TW
The Skyworks Solutions Inc Digital isolators with 2 unidirectional channels are CMOS devices offering substantial data rate, propagation delay, power, size, reliability, and external BOM advantages over legacy isolation technologies. The device have CMOS thresholds and Schmitt trigger inputs for high noise immunity and only require VDD bypass capacitors.
High electromagnetic immunity
No start up initialization required
High speed operation
Related links
- SI86S621BC-IS Skyworks Solutions Inc 3.75 kVrms, 8-Pin NB SOIC
- Skyworks Solutions Inc 3.75 kVrms 16-Pin NB SOIC
- SI86S661BC-IS1 Skyworks Solutions Inc 3.75 kVrms 16-Pin NB SOIC
- SI86S661EC-IS1 Skyworks Solutions Inc 3.75 kVrms 16-Pin NB SOIC
- SI86S660BC-IS1 Skyworks Solutions Inc 3.75 kVrms 16-Pin NB SOIC
- SI86S663EC-IS1 Skyworks Solutions Inc 3.75 kVrms 16-Pin NB SOIC
- SI86SW62BC-IS1 Skyworks Solutions Inc 3.75 kVrms 16-Pin NB SOIC
- SI86SW41BC-IS1 Skyworks Solutions Inc 3.75 kVrms 16-Pin NB SOIC
