ISO7421D Texas Instruments, 2-Channel Digital Isolator 1 Mbps, 3 kVrms, 5.5V, 8-Pin SOIC
- RS Stock No.:
- 162-8174
- Mfr. Part No.:
- ISO7421D
- Brand:
- Texas Instruments
This image is representative of the product range
Subtotal (1 tube of 75 units)*
$845.63
(exc. GST)
$930.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 450 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 75 + | $11.275 | $845.63 |
*price indicative
- RS Stock No.:
- 162-8174
- Mfr. Part No.:
- ISO7421D
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Channels | 2 | |
| Product Type | Digital Isolator | |
| Maximum Data Rate | 1Mbps | |
| Package Type | SOIC | |
| Data Rate | 1Mbps | |
| Power Dissipation | 220mW | |
| Maximum Input Current | 10μA | |
| Propagation Delay Time | 42ns | |
| Isolation Voltage | 3kVrms | |
| Rise Time | 2ns | |
| Number of Pins | 8 | |
| Mount Type | Surface | |
| Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Minimum Operating Temperature | -40°C | |
| Width | 4mm | |
| Standards/Approvals | UL, CSA | |
| Length | 5mm | |
| Series | ISO | |
| Depth | 1.5mm | |
| Automotive Standard | No | |
| Package Style | SOIC | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Channels 2 | ||
Product Type Digital Isolator | ||
Maximum Data Rate 1Mbps | ||
Package Type SOIC | ||
Data Rate 1Mbps | ||
Power Dissipation 220mW | ||
Maximum Input Current 10μA | ||
Propagation Delay Time 42ns | ||
Isolation Voltage 3kVrms | ||
Rise Time 2ns | ||
Number of Pins 8 | ||
Mount Type Surface | ||
Supply Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Minimum Operating Temperature -40°C | ||
Width 4mm | ||
Standards/Approvals UL, CSA | ||
Length 5mm | ||
Series ISO | ||
Depth 1.5mm | ||
Automotive Standard No | ||
Package Style SOIC | ||
- COO (Country of Origin):
- MY
Digital Isolators, Texas Instruments
Capacitive based Galvanic Isolation;High Speed
High Efficiency
Forward and Reverse Channels;High Electromagnetic Immunity
Digital Isolators, Texas Instruments
Related links
- ISO7421D Texas Instruments 3 kVrms 8-Pin SOIC
- Texas Instruments 2.5 kVrms 8-Pin SOIC
- ISO7420D Texas Instruments 2.5 kVrms 8-Pin SOIC
- Texas Instruments 2.5 kVrms 8-Pin SOIC
- ISO7220MD Texas Instruments 2.5 kVrms 8-Pin SOIC
- Skyworks Solutions Inc 2.5 kVrms 8-Pin SOIC
- Si8620AB-B-IS Skyworks Solutions Inc 2.5 kVrms 8-Pin SOIC
- Si8621AB-B-IS Skyworks Solutions Inc 2.5 kVrms 8-Pin SOIC
