ISO7221MD Texas Instruments, 2-Channel Digital Isolator 150 Mbps, 2.5 kVrms, 2.8V, 5.5 V, 8-Pin SOIC
- RS Stock No.:
- 459-718
- Mfr. Part No.:
- ISO7221MD
- Brand:
- Texas Instruments
This image is representative of the product range
- RS Stock No.:
- 459-718
- Mfr. Part No.:
- ISO7221MD
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of Channels | 2 | |
| Product Type | Digital Isolator | |
| Maximum Data Rate | 150 Mbps | |
| Isolation Voltage | 2.5 kVrms | |
| Supply Voltage | 2.8 V, 5.5 V | |
| Number of Pins | 8 | |
| Package Type | SOIC | |
| Automotive Standard | No | |
| Data Rate | 150 Mbps | |
| Depth | 1.75 mm | |
| Length | 4.9 mm | |
| Maximum Input Current | 3 mA | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Package Style | SOIC | |
| Power Dissipation | 390 mW | |
| Propagation Delay Time | 70 ns | |
| Rise Time | 1 ns | |
| Series | ISO722x | |
| Standards/Approvals | CSA IEC 60950-1, DIN EN 61010-1 (VDE 0411-1), IEC 62368-1, UL 1577, VDE Basic Insulation DIN VDE V 0884-11:2017-01 | |
| Width | 3.91 mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of Channels 2 | ||
Product Type Digital Isolator | ||
Maximum Data Rate 150 Mbps | ||
Isolation Voltage 2.5 kVrms | ||
Supply Voltage 2.8 V, 5.5 V | ||
Number of Pins 8 | ||
Package Type SOIC | ||
Automotive Standard No | ||
Data Rate 150 Mbps | ||
Depth 1.75 mm | ||
Length 4.9 mm | ||
Maximum Input Current 3 mA | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Package Style SOIC | ||
Power Dissipation 390 mW | ||
Propagation Delay Time 70 ns | ||
Rise Time 1 ns | ||
Series ISO722x | ||
Standards/Approvals CSA IEC 60950-1, DIN EN 61010-1 (VDE 0411-1), IEC 62368-1, UL 1577, VDE Basic Insulation DIN VDE V 0884-11:2017-01 | ||
Width 3.91 mm | ||
Digital Isolators, Texas Instruments
Digital Isolators, Texas Instruments
Related links
- ISO7221MD Texas Instruments 2.5 kVrms 5.5 V, 8-Pin SOIC
- ISO7220MD Texas Instruments 2.5 kVrms 8-Pin SOIC
- Texas Instruments 2.5 kVrms 8-Pin SOIC
- Si8621BB-B-IS Skyworks Solutions Inc 2.5 kVrms 8-Pin SOIC
- Si8420BB-D-IS Skyworks Solutions Inc 2.5 kVrms 8-Pin SOIC
- Si8421BB-D-IS Skyworks Solutions Inc 2.5 kVrms 8-Pin SOIC
- Si8610BB-B-IS Skyworks Solutions Inc 2.5 kVrms 8-Pin SOIC
- Si8641BB-B-IS Skyworks Solutions Inc 2.5 kVrms 16-Pin SOIC W
