AD8202YRZ Analog Devices Differential Amplifier 50 kHz 8-Pin SOIC
- RS Stock No.:
- 709-5068
- Mfr. Part No.:
- AD8202YRZ
- Brand:
- Analog Devices
This image is representative of the product range
Subtotal (1 unit)*
$6.94
(exc. GST)
$7.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $6.94 |
*price indicative
- RS Stock No.:
- 709-5068
- Mfr. Part No.:
- AD8202YRZ
- Brand:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Product Type | Differential Amplifier | |
| Minimum Supply Voltage | 5V | |
| Maximum Supply Voltage | 12V | |
| Vos - Input Offset Voltage | 2 mV | |
| Maximum Voltage Gain | 40dB | |
| GBP - Gain Bandwidth Product | 50kHz | |
| Number of Channels | 1 | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -40°C | |
| Slew Rate | 0.28V/μs | |
| CMRR - Common Mode Rejection Ratio | 82dB | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 125°C | |
| Length | 5mm | |
| Series | AD8202 | |
| Standards/Approvals | No | |
| Height | 1.5mm | |
| Supply Current | 1mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Product Type Differential Amplifier | ||
Minimum Supply Voltage 5V | ||
Maximum Supply Voltage 12V | ||
Vos - Input Offset Voltage 2 mV | ||
Maximum Voltage Gain 40dB | ||
GBP - Gain Bandwidth Product 50kHz | ||
Number of Channels 1 | ||
Mount Type Surface | ||
Minimum Operating Temperature -40°C | ||
Slew Rate 0.28V/μs | ||
CMRR - Common Mode Rejection Ratio 82dB | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Operating Temperature 125°C | ||
Length 5mm | ||
Series AD8202 | ||
Standards/Approvals No | ||
Height 1.5mm | ||
Supply Current 1mA | ||
Automotive Standard No | ||
Difference Amplifiers, Analog Devices
Differential Amplifiers, Analog Devices
Related links
- Analog Devices Differential Amplifier 50 kHz 8-Pin SOIC
- AD8207WBRZ Analog Devices Differential Amplifier 150 kHz 8-Pin SOIC
- AD8137YRZ Analog Devices Differential Amplifier 110 MHz 8-Pin SOIC
- AD8139ARDZ Analog Devices Differential Amplifier 515 MHz 8-Pin SOIC
- Analog Devices Differential Amplifier 1.1 GHz 8-Pin MSOP
- AD8350ARMZ20 Analog Devices Differential Amplifier 1.1 GHz 8-Pin MSOP
- AD8137YCPZ-R2 Analog Devices, Differential Amplifier 110MHz Rail to Rail Output 8-Pin LFCSP
- LTC1992-2CMS8#PBF Analog Devices, Differential Amplifier 3.2MHz Rail to Rail Output 8-Pin MSOP
