AD8137YRZ Analog Devices Differential Amplifier 110 MHz 8-Pin SOIC
- RS Stock No.:
- 496-7165
- Mfr. Part No.:
- AD8137YRZ
- Brand:
- Analog Devices
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$29.84
(exc. GST)
$32.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 10 left, ready to ship from another location
- Final 1,425 unit(s) shipping from 10 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $5.968 | $29.84 |
*price indicative
- RS Stock No.:
- 496-7165
- Mfr. Part No.:
- AD8137YRZ
- Brand:
- Analog Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Product Type | Differential Amplifier | |
| Maximum Supply Voltage | 6V | |
| Minimum Supply Voltage | 3V | |
| Vos - Input Offset Voltage | 2.7 mV | |
| Maximum Voltage Gain | 0.172dB | |
| GBP - Gain Bandwidth Product | 110MHz | |
| Number of Channels | 1 | |
| Mount Type | Surface | |
| Slew Rate | 450V/μs | |
| Minimum Operating Temperature | -40°C | |
| CMRR - Common Mode Rejection Ratio | 62dB | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Series | AD8137 | |
| Length | 5mm | |
| Height | 1.5mm | |
| Automotive Standard | No | |
| Supply Current | 3.6mA | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Product Type Differential Amplifier | ||
Maximum Supply Voltage 6V | ||
Minimum Supply Voltage 3V | ||
Vos - Input Offset Voltage 2.7 mV | ||
Maximum Voltage Gain 0.172dB | ||
GBP - Gain Bandwidth Product 110MHz | ||
Number of Channels 1 | ||
Mount Type Surface | ||
Slew Rate 450V/μs | ||
Minimum Operating Temperature -40°C | ||
CMRR - Common Mode Rejection Ratio 62dB | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Series AD8137 | ||
Length 5mm | ||
Height 1.5mm | ||
Automotive Standard No | ||
Supply Current 3.6mA | ||
Differential Amplifiers, Analog Devices
Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input and looking for complementary outputs.
Differential Amplifiers, Analog Devices
Related links
- AD8092ARZ Analog Devices 110 MHz, 8-Pin 12V SOIC
- Analog Devices 110 MHz, 8-Pin 12V SOIC
- AD8139ARDZ Analog Devices Differential Amplifier 515 MHz 8-Pin SOIC
- Analog Devices 110 MHz, 8-Pin 12V MSOP
- AD8052ARMZ Analog Devices 110 MHz, 8-Pin 12V MSOP
- Analog Devices Differential Amplifier 50 kHz 8-Pin SOIC
- AD8207WBRZ Analog Devices Differential Amplifier 150 kHz 8-Pin SOIC
- AD8202YRZ Analog Devices Differential Amplifier 50 kHz 8-Pin SOIC
