AD8139ARDZ Analog Devices Differential Amplifier 515 MHz 8-Pin SOIC

This image is representative of the product range

Subtotal (1 unit)*

$18.68

(exc. GST)

$20.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 329 unit(s) ready to ship from another location
  • Plus 1,429 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$18.68

*price indicative

Packaging Options:
RS Stock No.:
496-7171
Mfr. Part No.:
AD8139ARDZ
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Product Type

Differential Amplifier

Maximum Supply Voltage

6V

Minimum Supply Voltage

5V

Vos - Input Offset Voltage

0.5 mV

Maximum Voltage Gain

0.009dB

GBP - Gain Bandwidth Product

515MHz

Number of Channels

1

Mount Type

Surface

Package Type

SOIC

Slew Rate

800V/μs

Minimum Operating Temperature

-40°C

CMRR - Common Mode Rejection Ratio

75dB

Pin Count

8

Maximum Operating Temperature

125°C

Height

1.65mm

Standards/Approvals

No

Series

AD8139

Length

4.9mm

Automotive Standard

No

Supply Current

25.5mA

Differential Amplifiers, Analog Devices


Differential Amplifiers by Analog Devices are integrated and optimised for differential signalling applications. These speciality amplifiers have inherent common mode rejection properties that provide a low harmonic distortion with an output gain and phase matching. Applications include driving or receiving signals over long cable lengths, driving a balanced ADC input and looking for complementary outputs.

Differential Amplifiers, Analog Devices


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy