THS4505DGN Texas Instruments, Differential Amplifier 200MHz 8-Pin MSOP
- RS Stock No.:
- 462-0967
- Mfr. Part No.:
- THS4505DGN
- Brand:
- Texas Instruments
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 462-0967
- Mfr. Part No.:
- THS4505DGN
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Power Supply Type | Dual, Single | |
| Typical Single Supply Voltage | 5 V | |
| Typical Dual Supply Voltage | ±5V | |
| Maximum Input Offset Voltage | 7mV | |
| Maximum Input Resistance | 0.025MΩ | |
| Maximum Voltage Gain | 54dB | |
| Typical Gain Bandwidth Product | 200MHz | |
| Minimum CMRR | 74dB | |
| Number of Channels per Chip | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | MSOP | |
| Pin Count | 8 | |
| Maximum Supply Current | 17 mA | |
| Width | 3mm | |
| Minimum Operating Temperature | -40 °C | |
| Dimensions | 3 x 3 x 1.02mm | |
| Height | 1.02mm | |
| Maximum Operating Temperature | +85 °C | |
| Length | 3mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Power Supply Type Dual, Single | ||
Typical Single Supply Voltage 5 V | ||
Typical Dual Supply Voltage ±5V | ||
Maximum Input Offset Voltage 7mV | ||
Maximum Input Resistance 0.025MΩ | ||
Maximum Voltage Gain 54dB | ||
Typical Gain Bandwidth Product 200MHz | ||
Minimum CMRR 74dB | ||
Number of Channels per Chip 1 | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Pin Count 8 | ||
Maximum Supply Current 17 mA | ||
Width 3mm | ||
Minimum Operating Temperature -40 °C | ||
Dimensions 3 x 3 x 1.02mm | ||
Height 1.02mm | ||
Maximum Operating Temperature +85 °C | ||
Length 3mm | ||
Differential Amplifiers, Texas Instruments
Differential Amplifiers, Texas Instruments
Related links
- THS4131IDGN Texas Instruments, Differential Amplifier 225MHz 8-Pin MSOP
- INA159AIDGKT Texas Instruments, Differential Amplifier Rail to Rail Input 8-Pin MSOP
- THS4531AID Texas Instruments, Differential Amplifier 27MHz Rail to Rail Output 8-Pin SOIC
- THS4501IDGN Texas Instruments, Differential Amplifier 300MHz No 8-Pin HVSSOP
- INA154U Texas Instruments, Differential Amplifier 8-Pin SOIC
- INA106U Texas Instruments, Differential Amplifier 8-Pin SOIC
- INA145UA Texas Instruments, Differential Amplifier 8-Pin SOIC
- INA157U Texas Instruments, Differential Amplifier 8-Pin SOIC
